Memory
X76F200WI-2
Description: Flash, 256X8, WAFER

Overview of X76F200WI-2 by IC Microsystems Sdn Bhd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Telecommunications

CAD Models for X76F200WI-2 by IC Microsystems Sdn Bhd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X76F200WI-2 by IC Microsystems Sdn Bhd

X76F200WI-2
IC Microsystems Sdn Bhd
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
IC MICROSYSTEMS SDN BHD
Part Package Code
WAFER
Package Description
DIE,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
1 MHz
JESD-30 Code
X-XUUC-N
JESD-609 Code
e0
Memory Density
2048 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X8
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Parallel/Serial
SERIAL
Programming Voltage
2.2 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
UPPER
Type
NOR TYPE
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. X76F200WI-2
    IC Microsystems Sdn Bhd
    Flash, 256X8, WAFER
    VS

Alternate Parts for X76F200WI-2

This table gives cross-reference parts and alternative options found for X76F200WI-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X76F200WI-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X76F200HI-2 Flash, 256X8, DIE Xicor Inc X76F200WI-2 vs X76F200HI-2
X76F200H-2 Flash, 256X8, DIE Xicor Inc X76F200WI-2 vs X76F200H-2
X76F200WI-2 Flash, 256X8, WAFER Xicor Inc X76F200WI-2 vs X76F200WI-2
X76F200WIG-2 Flash, 256X8, ROHS COMPLIANT, WAFER IC Microsystems Sdn Bhd X76F200WI-2 vs X76F200WIG-2
X76F200WG-2 Flash, 256X8, ROHS COMPLIANT, WAFER IC Microsystems Sdn Bhd X76F200WI-2 vs X76F200WG-2
X76F200HIG-2 Flash, 256X8, ROHS COMPLIANT, DIE IC Microsystems Sdn Bhd X76F200WI-2 vs X76F200HIG-2
X76F200W-2 Flash, 256X8, WAFER IC Microsystems Sdn Bhd X76F200WI-2 vs X76F200W-2
Part Number Description Manufacturer Compare
X76F200W-2 Flash, 256X8, WAFER IC Microsystems Sdn Bhd X76F200WI-2 vs X76F200W-2
PCB2032U IC 256 X 8 I2C/2-WIRE SERIAL EEPROM, UUC, DIE, Programmable ROM NXP Semiconductors X76F200WI-2 vs PCB2032U
X76F200HG Flash, 256X8, ROHS COMPLIANT, DIE IC Microsystems Sdn Bhd X76F200WI-2 vs X76F200HG
X76F200W Flash, 256X8, WAFER IC Microsystems Sdn Bhd X76F200WI-2 vs X76F200W
ST14C02C-W4 256X8 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER STMicroelectronics X76F200WI-2 vs ST14C02C-W4
AT34C02-W2.7-11 EEPROM, 256X8, Serial, CMOS, DIE Atmel Corporation X76F200WI-2 vs AT34C02-W2.7-11
AT25020A-W1.8 EEPROM, 256X8, Serial, CMOS, DIE Atmel Corporation X76F200WI-2 vs AT25020A-W1.8
ST14C02C-S41 256X8 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER STMicroelectronics X76F200WI-2 vs ST14C02C-S41
ST14C02C-S44 256X8 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER STMicroelectronics X76F200WI-2 vs ST14C02C-S44
X76F200HIG-2 Flash, 256X8, ROHS COMPLIANT, DIE IC Microsystems Sdn Bhd X76F200WI-2 vs X76F200HIG-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X76F200WI-2 by IC Microsystems Sdn Bhd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X76F200WI-2 by IC Microsystems Sdn Bhd

Select Manufacturer
Which Manufacturer of X76F200WI-2 would you like to use for your alert(s)?
  • Please alert me when X76F200WI-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X76F200WI-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X76F200WI-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X76F200WI-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X76F200WI-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X76F200WI-2 by IC Microsystems Sdn Bhd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: