| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SHR-02V-S-B | JST Manufacturing | $0.0651 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal | XHP-2-R vs SHR-02V-S-B |
| 801-87-002-10-001101 | PRECI-DIP SSA | $0.2562 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | XHP-2-R vs 801-87-002-10-001101 |
| 200076 | TE Connectivity | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle | XHP-2-R vs 200076 |
| D01-9670201 | Harwin | Check for Price | IC Socket, SIP2, 2 Contact(s), 2.54mm Term Pitch, Press Fit | XHP-2-R vs D01-9670201 |
| CSHA105-0202A001R1AB | Greenconn Corp | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | XHP-2-R vs CSHA105-0202A001R1AB |
| J42FSC-02V-KX | JST Manufacturing | Check for Price | Rectangular Power Connector | XHP-2-R vs J42FSC-02V-KX |
| CZHR-02V-S | JST Manufacturing | Check for Price | Board Connector | XHP-2-R vs CZHR-02V-S |
Part Details for XHP-2-R by JST Manufacturing
Results Overview of XHP-2-R by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XHP-2-R Information
XHP-2-R by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for XHP-2-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93789069
|
Verical | Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount Red Bag RoHS: Compliant Min Qty: 893 Package Multiple: 1 | Americas - 900 |
|
$0.0846 | Buy Now |
|
DISTI #
306-XHP-2-R
|
Mouser Electronics | Headers & Wire Housings XH HOUSING RoHS: Compliant | 8 |
|
$0.0590 / $0.1900 | Buy Now |
|
DISTI #
306-XHP-2-R
|
Mouser Electronics | Headers & Wire Housings XH HOUSING RoHS: Compliant | 0 |
|
$0.0590 / $0.1900 | Order Now |
|
|
Future Electronics | XH Series 2 Position 2.5 mm Pitch Wire-to-Board Housing Connector - RED RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.0566 / $0.0620 | Buy Now |
US Tariff Estimator: XHP-2-R by JST Manufacturing
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
XHP-2-R Part Data Attributes
|
|
XHP-2-R
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
XHP-2-R
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Red Insulator, Receptacle
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.224 Inch | |
| Body Depth | 0.305 Inch | |
| Body Length | 0.287 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 20 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 1000vac V | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Diameter-Min | 0.035 Inch | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | Red | |
| Insulator Material | Polyamide6 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.098 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Option | General Purpose | |
| Packing Method | Bag | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Tuv; Ul | |
| Termination Type | Crimp | |
| Total Number of Contacts | 2 | |
| UL Flammability Code | 94V-0 | |
| Wire Size-Max | 22 Awg | |
| Wire Size-Min | 30 Awg |
Alternate Parts for XHP-2-R
This table gives cross-reference parts and alternative options found for XHP-2-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XHP-2-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
XHP-2-R Frequently Asked Questions (FAQ)
-
The recommended mating cycle for XHP-2-R connectors is 20-30 cycles. However, it's essential to note that the actual mating cycle may vary depending on the application, environment, and usage.
-
Yes, XHP-2-R connectors are designed to withstand high-vibration environments. They have a rugged construction and a secure locking mechanism that ensures reliable connections even in harsh conditions.
-
Yes, XHP-2-R connectors are suitable for outdoor use. They have a waterproof rating of IP67, which means they can withstand exposure to water and dust. However, it's essential to ensure proper sealing and protection to maintain the connector's integrity.
-
XHP-2-R connectors are rated for operating temperatures between -25°C to 85°C. While they can tolerate high temperatures, it's crucial to ensure that the application does not exceed the recommended temperature range to maintain the connector's reliability.
-
The recommended wire size for XHP-2-R connectors is AWG 20-24. However, it's essential to consult the datasheet and manufacturer's guidelines to ensure the correct wire size and termination method for your specific application.