Part Details for Y0777412R000B0W by Vishay Precision Group Inc
Results Overview of Y0777412R000B0W by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Y0777412R000B0W Information
Y0777412R000B0W by Vishay Precision Group Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: Y0777412R000B0W by Vishay Precision Group Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Y0777412R000B0W Part Data Attributes
|
|
Y0777412R000B0W
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y0777412R000B0W
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.04W, 412ohm, 4.0596V, 0.1% +/-Tol, 2.5ppm/Cel, Surface Mount, 1506
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 240 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 3.81 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.57 Mm | |
| Packing Method | Waffle Pack | |
| Rated Power Dissipation (P) | 0.04 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1506 | |
| Surface Mount | Yes | |
| Technology | Metal Foil | |
| Temperature Coefficient | 2.5 Ppm/°C | |
| Terminal Shape | One Surface | |
| Tolerance | 0.1% | |
| Working Voltage | 4.0596 V |