Filter Your Search
1 - 2 of 2 results
|
|
Y0777412R000B0W
VPG Foil Resistors
|
Check for Price | Yes | Active | 412 Ω | 0.1 % | 40 mW | 1506 | SURFACE MOUNT | SMT | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 4.0596 V | 240 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | ONE SURFACE | 500 µm | 3.81 mm | 1.57 mm | SMT, 1506 | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
Y0777412R000B0W
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 412 Ω | 0.1 % | 40 mW | 1506 | SURFACE MOUNT | SMT | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 4.0596 V | 240 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | ONE SURFACE | 500 µm | 3.81 mm | 1.57 mm | Compliant | EAR99 | 8533.21.00.30 |