| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| Y1506412R000DM0L | Vishay Precision Group Inc | Check for Price | Fixed Resistor, Metal Foil, 0.6W, 412ohm, 300V, 0.5% +/-Tol, 2ppm/Cel, Through Hole Mount | Y1189412R000DM0R vs Y1506412R000DM0L |
Part Details for Y1189412R000DM0R by Vishay Precision Group Inc
Results Overview of Y1189412R000DM0R by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Y1189412R000DM0R Information
Y1189412R000DM0R by Vishay Precision Group Inc is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: Y1189412R000DM0R by Vishay Precision Group Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Y1189412R000DM0R Part Data Attributes
|
|
Y1189412R000DM0R
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y1189412R000DM0R
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.6W, 412ohm, 300V, 0.5% +/-Tol, 2ppm/Cel, Through Hole Mount
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.635 Mm | |
| Lead Length | 25.4 Mm | |
| Lead Spacing | 3.81 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 8.28 Mm | |
| Package Length | 7.62 Mm | |
| Package Style | Radial | |
| Package Width | 2.67 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.6 W | |
| Rated Temperature | 25 °C | |
| Reference Standard | Mil-Prf-55182/9 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Foil | |
| Temperature Coefficient | 2 Ppm/°C | |
| Terminal Finish | Tin Lead | |
| Terminal Shape | Wire | |
| Tolerance | 0.5% | |
| Working Voltage | 300 V |
Alternate Parts for Y1189412R000DM0R
This table gives cross-reference parts and alternative options found for Y1189412R000DM0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y1189412R000DM0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.