Filter Your Search
1 - 1 of 1 results
|
|
Y1189412R000DM0R
Vishay Precision Group Inc
|
Check for Price | No | Active | 412 Ω | 0.5 % | 600 mW | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | PRECISION | 25 °C | NO | 300 V | e0 | MIL-PRF-55182/9 | 125 °C | -55 °C | Rectangular | 2 | TR | TIN LEAD | WIRE | 635 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | RADIAL LEADED | Compliant | EAR99 | 8533.21.00.90 |