| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ZDX2FSTZ | Diodes Incorporated | Check for Price | Rectifier Diode, 2 Element, 0.25A, 30V V(RRM), Silicon | ZDX2FSTOF vs ZDX2FSTZ |
| ZDX2FSTZ | Zetex / Diodes Inc | Check for Price | Rectifier Diode, 2 Element, 0.25A, 30V V(RRM), Silicon | ZDX2FSTOF vs ZDX2FSTZ |
| ZDX2FSTOA | Diodes Incorporated | Check for Price | Rectifier Diode, 2 Element, 0.25A, 30V V(RRM), Silicon | ZDX2FSTOF vs ZDX2FSTOA |
| ZDX2FSTOE | Diodes Incorporated | Check for Price | Rectifier Diode, 2 Element, 0.25A, 30V V(RRM), Silicon | ZDX2FSTOF vs ZDX2FSTOE |
Part Details for ZDX2FSTOF by Diodes Incorporated
Results Overview of ZDX2FSTOF by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZDX2FSTOF Information
ZDX2FSTOF by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: ZDX2FSTOF by Diodes Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ZDX2FSTOF Part Data Attributes
|
|
ZDX2FSTOF
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZDX2FSTOF
Diodes Incorporated
Rectifier Diode, 2 Element, 0.25A, 30V V(RRM), Silicon
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | General Purpose | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JESD-30 Code | R-PSIP-W3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 2 | |
| Number of Terminals | 3 | |
| Output Current-Max | 0.25 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Dissipation-Max | 0.375 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 30 V | |
| Reverse Recovery Time-Max | 0.003 µS | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Wire | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for ZDX2FSTOF
This table gives cross-reference parts and alternative options found for ZDX2FSTOF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZDX2FSTOF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.