| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ZPY33 | Diotec Semiconductor AG | $0.0551 | Zener Diode | ZPY33 vs ZPY33 |
| ZPY33-BP | Micro Commercial Components | Check for Price | Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | ZPY33 vs ZPY33-BP |
| ZPY33-TP | Micro Commercial Components | Check for Price | Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | ZPY33 vs ZPY33-TP |
| ZPY33-TR | Vishay Semiconductors | Check for Price | ZENER SGL 33V 6% 1.3W 2PIN DO-41 - Tape and Reel | ZPY33 vs ZPY33-TR |
| ZPY33-A | Diodes Incorporated | Check for Price | Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional | ZPY33 vs ZPY33-A |
| ZPY33-TAP | Vishay Semiconductors | Check for Price | ZPY3V9 to ZPY100 Zener Diodes | ZPY33 vs ZPY33-TAP |
| ZPY33-TR | Vishay Intertechnologies | Check for Price | Zener Diode, 33V V(Z), 6.06%, 1.3W, Silicon, Unidirectional, DO-41 | ZPY33 vs ZPY33-TR |
| ZPY33 | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 33V V(Z), 6.06%, 1.3W, Silicon, Unidirectional, DO-41 | ZPY33 vs ZPY33 |
| ZPY33-TAP/5K | Vishay Intertechnologies | Check for Price | Zener Diode, 33V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41 | ZPY33 vs ZPY33-TAP/5K |
| ZPY33 | SEMIKRON | Check for Price | Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | ZPY33 vs ZPY33 |
Part Details for ZPY33 by STMicroelectronics
Results Overview of ZPY33 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZPY33 Information
ZPY33 by STMicroelectronics is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: ZPY33 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ZPY33 Part Data Attributes
|
|
ZPY33
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ZPY33
STMicroelectronics
Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 20 Ω | |
| JEDEC-95 Code | DO-41 | |
| JESD-30 Code | O-LALF-W2 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 1.3 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 33 V | |
| Reverse Current-Max | 0.5 µA | |
| Surface Mount | No | |
| Technology | Zener | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Voltage Temp Coeff-Max | 39.6 Mv/°C | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 25 Ma |
Alternate Parts for ZPY33
This table gives cross-reference parts and alternative options found for ZPY33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPY33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.