Part Details for AC0603CRNPO9BNR68 by YAGEO Corporation
Overview of AC0603CRNPO9BNR68 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603CRNPO9BNR68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0603CRNPO9BNR68CT-ND
|
DigiKey | CAP CER 0.68PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0109 / $0.1100 | Buy Now |
DISTI #
AC0603CRNPO9BNR68
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.68pF 0.25pF C0G 50V 0603 Paper T/R - Tape and Reel (Alt: AC0603CRNPO9BNR68) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0103 | Buy Now |
DISTI #
603-AC0603CRNPO9BNR6
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.68pF C0G 0603 Tol 0.25pF AEC-Q200 RoHS: Compliant | 0 |
|
$0.0110 / $0.1000 | Order Now |
|
Future Electronics | Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 | 0 |
|
$0.0087 | Buy Now |
DISTI #
AC0603CRNPO9BNR68
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.68pF 0.25pF C0G 50V 0603 Paper T/R - Tape and Reel (Alt: AC0603CRNPO9BNR68) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0103 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 0.68pF 50VDC ±0.25pF C0G (NP0) | 0 |
|
$0.0129 / $0.0157 | RFQ |
Part Details for AC0603CRNPO9BNR68
AC0603CRNPO9BNR68 CAD Models
AC0603CRNPO9BNR68 Part Data Attributes:
|
AC0603CRNPO9BNR68
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603CRNPO9BNR68
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 6.8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 36.7647% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 36.7647% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603CRNPO9BNR68
This table gives cross-reference parts and alternative options found for AC0603CRNPO9BNR68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603CRNPO9BNR68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608NP0688CGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 36.76% +Tol, 36.76% -Tol, C0G, 30ppm/Cel TC, 0.00000068uF, Surface Mount, 0603, CHIP | Darfon Corporation | AC0603CRNPO9BNR68 vs C1608NP0688CGTS |
223857851107 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 36.76% +Tol, 36.76% -Tol, C0G, 30ppm/Cel TC, 0.00000068uF, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603CRNPO9BNR68 vs 223857851107 |
223857811107 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 36.76% +Tol, 36.76% -Tol, C0G, 30ppm/Cel TC, 0.00000068uF, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603CRNPO9BNR68 vs 223857811107 |
C0G0603R68C1HSB | Ceramic Capacitor, Ceramic, 50V, 36.7647% +Tol, 36.7647% -Tol, C0G, -/+30ppm/Cel TC, 0.00000068uF, 0603 | Cinetech Industrial Co Ltd | AC0603CRNPO9BNR68 vs C0G0603R68C1HSB |
MA0603CGR68C500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 36.7647% +Tol, 36.7647% -Tol, C0G, 30ppm/Cel TC, 0.00000068uF, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AC0603CRNPO9BNR68 vs MA0603CGR68C500 |
C0G0603R68C1HRB | Ceramic Capacitor, Ceramic, 50V, 36.7647% +Tol, 36.7647% -Tol, C0G, -/+30ppm/Cel TC, 0.00000068uF, 0603 | Cinetech Industrial Co Ltd | AC0603CRNPO9BNR68 vs C0G0603R68C1HRB |
C0G0603R68C1HPB | Ceramic Capacitor, Ceramic, 50V, 36.7647% +Tol, 36.7647% -Tol, C0G, -/+30ppm/Cel TC, 0.00000068uF, 0603 | Cinetech Industrial Co Ltd | AC0603CRNPO9BNR68 vs C0G0603R68C1HPB |
C0G0603R68C1HRR | Ceramic Capacitor, Ceramic, 50V, 36.7647% +Tol, 36.7647% -Tol, C0G, -/+30ppm/Cel TC, 0.00000068uF, 0603 | Cinetech Industrial Co Ltd | AC0603CRNPO9BNR68 vs C0G0603R68C1HRR |
C0G0603R68C1HSR | Ceramic Capacitor, Ceramic, 50V, 36.7647% +Tol, 36.7647% -Tol, C0G, -/+30ppm/Cel TC, 0.00000068uF, 0603 | Cinetech Industrial Co Ltd | AC0603CRNPO9BNR68 vs C0G0603R68C1HSR |
C0G0603R68C1HPR | Ceramic Capacitor, Ceramic, 50V, 36.7647% +Tol, 36.7647% -Tol, C0G, -/+30ppm/Cel TC, 0.00000068uF, 0603 | Cinetech Industrial Co Ltd | AC0603CRNPO9BNR68 vs C0G0603R68C1HPR |