-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-Channel, 16-Bit, Serial Input, Voltage-Output DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6452
|
Newark | Da Converter, 16Bit, Lqfp, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:Microwire, Qspi, Serial, Spi, Supply Voltage Range:-4.5V To -16.5V, 2.5V To 5.5V, 9V To 16.5V, Adc/Dac Case Style:Lqfp, No. Of Pins:64Pins Rohs Compliant: Yes |Analog Devices AD5372BSTZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 130 |
|
$115.7600 / $131.9300 | Buy Now |
DISTI #
505-AD5372BSTZ-ND
|
DigiKey | IC DAC 16BIT V-OUT 64LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$93.9639 / $109.5100 | Buy Now |
DISTI #
584-AD5372BSTZ
|
Mouser Electronics | Digital to Analog Converters - DAC 32-Channel, 16-Bit, Serial Input, Voltage-Output DAC RoHS: Compliant | 0 |
|
$99.9300 / $111.7100 | Order Now |
|
Analog Devices Inc | 32-CH 16-bit Serial bipolar DA Min Qty: 1 Package Multiple: 1 | 0 |
|
$64.9000 / $109.5100 | Buy Now |
|
Rochester Electronics | AD5372 - 32 Channel, 16 Bit, Serial Input, Voltage Output DAC RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$86.7100 / $102.0100 | Buy Now |
DISTI #
AD5372BSTZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 7 | 0 |
|
$91.4700 / $104.9300 | Buy Now |
|
Win Source Electronics | DAC 32-CH Resistor-String 16-bit 64-Pin LQFP Tray / IC DAC 16BIT 32CH SER 64-LQFP | 768 |
|
$244.9280 / $273.1890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5372BSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5372BSTZ
Analog Devices Inc
32-Channel, 16-Bit, Serial Input, Voltage-Output DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BCD, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | ST-64-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 15.1 V | |
Analog Output Voltage-Min | -3.1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Settling Time-Max | 30 µs | |
Settling Time-Nom (tstl) | 20 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AD5372BSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5372BSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5372BSTZ-REEL | 32-Channel, 16-Bit, Serial Input, Voltage-Output DAC | Analog Devices Inc | AD5372BSTZ vs AD5372BSTZ-REEL |