Part Details for AD611JH/+ by Analog Devices Inc
Overview of AD611JH/+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD611JH/+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD611JH/+-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TO99 Min Qty: 154 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
154 In Stock |
|
$2.0000 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 2000uV Offset-Max, MBCY8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 154 |
|
$1.7100 / $2.0100 | Buy Now |
Part Details for AD611JH/+
AD611JH/+ CAD Models
AD611JH/+ Part Data Attributes
|
AD611JH/+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD611JH/+
Analog Devices Inc
IC IC,OP-AMP,SINGLE,BIPOLAR/JFET,CAN,8PIN,METAL, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-99 | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Slew Rate-Min | 8 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 20000 |
Alternate Parts for AD611JH/+
This table gives cross-reference parts and alternative options found for AD611JH/+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD611JH/+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM301AN-14 | OP-AMP, PDIP14 | Philips Semiconductors | AD611JH/+ vs LM301AN-14 |
BM358N | Operational Amplifier, 2 Func, 7000uV Offset-Max, PDIP8, MP-48, 8 PIN | Baneasa SA | AD611JH/+ vs BM358N |
OP07DN8 | OP07 - Precision Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | AD611JH/+ vs OP07DN8 |
S4560 | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, SOP-8 | Kodenshi Corporation | AD611JH/+ vs S4560 |
AN6574 | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14, DIP-14 | Panasonic Electronic Components | AD611JH/+ vs AN6574 |
NE530N | Operational Amplifier, 1 Func, BIPolar, PDIP8 | Signetics | AD611JH/+ vs NE530N |
MC1458P3 | Operational Amplifier | Rochester Electronics LLC | AD611JH/+ vs MC1458P3 |
LM301N-14 | Operational Amplifier, PDIP14 | Signetics | AD611JH/+ vs LM301N-14 |
BM301AN | Operational Amplifier, 1 Func, 7500uV Offset-Max, PDIP8, MP-48, 8 PIN | Baneasa SA | AD611JH/+ vs BM301AN |
LM301N-14 | IC OP-AMP, PDIP14, Operational Amplifier | NXP Semiconductors | AD611JH/+ vs LM301N-14 |