Part Details for AD7249AR by Analog Devices Inc
Overview of AD7249AR by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7249AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 515 |
|
RFQ | ||
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Dual, 12 Bit, 16 Pin, SOP | 1165 |
|
$14.6025 / $18.9833 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 12 Bit, 16 Pin, SOP | 12 |
|
$20.9000 / $22.0000 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 12 Bit, 16 Pin, SOP | 35 |
|
$26.2845 / $29.2050 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 12 Bit, 16 Pin, SOP | 51 |
|
$24.8243 / $29.2050 | Buy Now |
|
Rochester Electronics | D/A Converter, 2 Func, Serial Input Loading, 5us Settling Time, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4662 |
|
$19.4600 / $22.9000 | Buy Now |
|
ComSIT USA | DUAL 12-BIT SERIAL DACPORT D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16 RoHS: Not Compliant | Europe - 8 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 119 |
|
$15.0000 / $23.0800 | Buy Now |
|
Sense Electronic Company Limited | SOP16 | 4917 |
|
RFQ |
Part Details for AD7249AR
AD7249AR CAD Models
AD7249AR Part Data Attributes:
|
AD7249AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7249AR
Analog Devices Inc
LC2MOS Dual 12-Bit Serial DACPORT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7249AR
This table gives cross-reference parts and alternative options found for AD7249AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7249AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7249ARZ-REEL | LC2MOS Dual 12-Bit Serial DACPORT | Analog Devices Inc | AD7249AR vs AD7249ARZ-REEL |
AD7249AR-REEL | LC2MOS Dual 12-Bit Serial DACPORT | Analog Devices Inc | AD7249AR vs AD7249AR-REEL |
AD7249BR | LC2MOS Dual 12-Bit Serial DACPORT | Analog Devices Inc | AD7249AR vs AD7249BR |
AD7249BRZ-REEL | LC2MOS Dual 12-Bit Serial DACPORT | Analog Devices Inc | AD7249AR vs AD7249BRZ-REEL |
AD7249ARZ | LC2MOS Dual 12-Bit Serial DACPORT | Analog Devices Inc | AD7249AR vs AD7249ARZ |
AD7249BRZ | LC2MOS Dual 12-Bit Serial DACPORT | Analog Devices Inc | AD7249AR vs AD7249BRZ |
AD7249BR-TR | DUAL, SERIAL INPUT LOADING, 5us SETTLING TIME, 12-BIT DAC, PDSO16 | Analog Devices Inc | AD7249AR vs AD7249BR-TR |