There are no models available for this part yet.
Overview of AD7249BR by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7249BRZ-REEL | Analog Devices | DUAL 12-SERIAL DACPORT IC | |
AD7249BRZ | Analog Devices | DUAL 12 SERIAL DACPORT IC |
Price & Stock for AD7249BR by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | D/A Converter, 2 Func, Serial Input Loading, 5us Settling Time, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$24.3200 / $28.6100 | Buy Now |
CAD Models for AD7249BR by Analog Devices Inc
Part Data Attributes for AD7249BR by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP16,.4
|
Pin Count
|
16
|
Manufacturer Package Code
|
RW-16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Output Voltage-Max
|
10 V
|
Analog Output Voltage-Min
|
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
10.3 mm
|
Linearity Error-Max (EL)
|
0.0122%
|
Moisture Sensitivity Level
|
3
|
Negative Supply Voltage-Nom
|
-12 V
|
Number of Bits
|
12
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Settling Time-Max
|
10 µs
|
Settling Time-Nom (tstl)
|
5 µs
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for AD7249BR
This table gives cross-reference parts and alternative options found for AD7249BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7249BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7249ARZ | LC2MOS Dual 12-Bit Serial DACPORT | Analog Devices Inc | AD7249BR vs AD7249ARZ |
AD7249BR-REEL | LC2MOS Dual 12-Bit Serial DACPORT | Analog Devices Inc | AD7249BR vs AD7249BR-REEL |
AD7249BR-TR | DUAL, SERIAL INPUT LOADING, 5us SETTLING TIME, 12-BIT DAC, PDSO16 | Analog Devices Inc | AD7249BR vs AD7249BR-TR |
AD7249ARZ-REEL | LC2MOS Dual 12-Bit Serial DACPORT | Analog Devices Inc | AD7249BR vs AD7249ARZ-REEL |
AD7249AR-REEL | LC2MOS Dual 12-Bit Serial DACPORT | Analog Devices Inc | AD7249BR vs AD7249AR-REEL |
AD7249BRZ-REEL | LC2MOS Dual 12-Bit Serial DACPORT | Analog Devices Inc | AD7249BR vs AD7249BRZ-REEL |
AD7249BRZ | LC2MOS Dual 12-Bit Serial DACPORT | Analog Devices Inc | AD7249BR vs AD7249BRZ |
Related Parts for AD7249BR
-
MSP430F5659IPZRMicrocontrollers
-
AD7924BRUAnalog to Digital Converters
-
AD7249BNZDigital to Analog Converters
-
AM2G-2424DH30ZOther Analog ICs
-
LTC3703IGNSwitching Regulator or Controllers
-
AD845BQOperational Amplifiers
-
AD7510DIJNZMultiplexers or Switches
-
ADA4941-1YRZLine Driver or Receivers
-
ADM708TARZPower Management Circuits