Converters
AD7574JNZ
Description: 8-Bit Analog-to-Digital Converter

Overview of AD7574JNZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
AD7574JNZ Analog Devices CMOS A/D CONVERTER IC

Price & Stock for AD7574JNZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 49AK9488
Newark Adc, 8Bit, Dip-18, 0 To 70Deg C, Resolution (Bits):8Bit, Sampling Rate:-, Input Channel Type:Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, No. Of Pins:18Pins Rohs Compliant: Yes |Analog Devices AD7574JNZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 12
  • 1 $36.9100
  • 5 $36.8200
  • 10 $36.7300
  • 40 $32.9900
  • 60 $31.2400
  • 100 $29.4900
$29.4900 / $36.9100 Buy Now
DISTI # AD7574JNZ-ND
DigiKey IC ADC 8BIT SAR 18DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube 23
In Stock
  • 1 $40.9700
  • 10 $31.2030
  • 25 $28.7048
  • 100 $25.9205
  • 250 $25.5250
$25.5250 / $40.9700 Buy Now
DISTI # 584-AD7574JNZ
Mouser Electronics Analog to Digital Converters - ADC CMOS A/D CONVERTER IC RoHS: Compliant 18
  • 1 $38.7200
  • 10 $31.2100
  • 20 $28.7000
  • 100 $25.5200
$25.5200 / $38.7200 Buy Now
Analog Devices Inc CMOS A/D CONVERTER IC Package Multiple: 20 5
  • 1 $40.9700
  • 10 $31.2030
  • 25 $28.7048
  • 100 $25.9205
  • 250 $25.5250
  • 1,000 $14.6700
$14.6700 / $40.9700 Buy Now
Rochester Electronics AD7574 - LC2MOS Complete, High Speed 12-Bit ADC RoHS: Compliant Status: Active Min Qty: 1 1
  • 1 $29.7800
  • 25 $29.1800
  • 100 $27.9900
  • 500 $26.8000
  • 1,000 $25.3100
$25.3100 / $29.7800 Buy Now
DISTI # AD7574JNZ
TME IC: A/D converter, 8bit, DIP18 Min Qty: 1 0
  • 1 $64.8000
  • 3 $60.1000
  • 10 $52.2000
$52.2000 / $64.8000 RFQ
DISTI # AD7574JNZ
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 20 0
  • 20 $29.7500
  • 25 $28.5300
  • 100 $27.7700
  • 500 $27.0500
  • 1,000 $26.7000
$26.7000 / $29.7500 Buy Now

CAD Models for AD7574JNZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD7574JNZ by Analog Devices Inc

AD7574JNZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
DIP
Package Description
PLASTIC, DIP-18
Pin Count
18
Manufacturer Package Code
N-18
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
20 V
Analog Input Voltage-Min
-20 V
Conversion Time-Max
15 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDIP-T18
JESD-609 Code
e3
Length
22.48 mm
Linearity Error-Max (EL)
0.293%
Number of Analog In Channels
1
Number of Bits
8
Number of Functions
1
Number of Terminals
18
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Bit Code
BINARY
Output Format
PARALLEL, 8 BITS
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. AD7574JNZ
    Analog Devices Inc
    8-Bit Analog-to-Digital Converter
    VS

Alternate Parts for AD7574JNZ

This table gives cross-reference parts and alternative options found for AD7574JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7574JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PM7574EX SUCCESSIVE APPROXIMATION ADC, ACCESS, CDIP18 Analog Devices Inc AD7574JNZ vs PM7574EX
AD7574KNZ 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP18, PLASTIC, DIP-18 Analog Devices Inc AD7574JNZ vs AD7574KNZ
AD7574BQ 8-Bit Analog-to-Digital Converter Analog Devices Inc AD7574JNZ vs AD7574BQ
AD7574KN 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP18, PLASTIC, DIP-18 Analog Devices Inc AD7574JNZ vs AD7574KN
PM7574FX SUCCESSIVE APPROXIMATION ADC, ACCESS, CDIP18 Analog Devices Inc AD7574JNZ vs PM7574FX
PM7574EX ADC, Successive Approximation, 8-Bit, 1 Func, CMOS, CDIP18, Precision Monolithics Inc AD7574JNZ vs PM7574EX
PM7574FX ADC, Successive Approximation, 8-Bit, 1 Func, CMOS, CDIP18, Precision Monolithics Inc AD7574JNZ vs PM7574FX
PM7574GP SUCCESSIVE APPROXIMATION ADC, ACCESS, PDIP18 Analog Devices Inc AD7574JNZ vs PM7574GP
PM7574FP ADC, Successive Approximation, 8-Bit, 1 Func, CMOS, PDIP18, Precision Monolithics Inc AD7574JNZ vs PM7574FP
AD7574SQ 8-Bit Analog-to-Digital Converter Analog Devices Inc AD7574JNZ vs AD7574SQ
Part Number Description Manufacturer Compare
MX7574SQ ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP18, CERDIP-18 Maxim Integrated Products AD7574JNZ vs MX7574SQ
PM7574GP SUCCESSIVE APPROXIMATION ADC, ACCESS, PDIP18 Analog Devices Inc AD7574JNZ vs PM7574GP
MP7574SD ADC, Successive Approximation, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CDIP18, Micro Power Systems AD7574JNZ vs MP7574SD
PM7574EX ADC, Successive Approximation, 8-Bit, 1 Func, CMOS, CDIP18, Precision Monolithics Inc AD7574JNZ vs PM7574EX
MAX160EPN ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP18, PLASTIC, DIP-18 Maxim Integrated Products AD7574JNZ vs MAX160EPN
MP7574TD ADC, Successive Approximation, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CDIP18, Micro Power Systems AD7574JNZ vs MP7574TD
MX7574BQ ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP18, CERDIP-18 Maxim Integrated Products AD7574JNZ vs MX7574BQ
MX7574JN+ ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP18, LEAD FREE, PLASTIC, DIP-18 Maxim Integrated Products AD7574JNZ vs MX7574JN+
PM7574FX ADC, Successive Approximation, 8-Bit, 1 Func, CMOS, CDIP18, Precision Monolithics Inc AD7574JNZ vs PM7574FX
AD7574JN/+ IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP18, PLASTIC, DIP-18, Analog to Digital Converter Analog Devices Inc AD7574JNZ vs AD7574JN/+

Related Parts for AD7574JNZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7574JNZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7574JNZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD7574JNZ would you like to use for your alert(s)?
  • Please alert me when AD7574JNZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7574JNZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7574JNZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7574JNZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7574JNZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7574JNZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: