There are no models available for this part yet.
Overview of AD7731BRUZ-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for AD7731BRUZ-REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | IC ADC 24BIT SIGMA-DELTA 24TSSOP | 2500 |
|
$56.5220 / $69.5660 | Buy Now |
CAD Models for AD7731BRUZ-REEL by Analog Devices Inc
Part Data Attributes for AD7731BRUZ-REEL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
ROHS COMPLIANT, MO-153AD, TSSOP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
1.28 V
|
Analog Input Voltage-Min
|
-1.28 V
|
Converter Type
|
ADC, DELTA-SIGMA
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e3
|
Length
|
7.8 mm
|
Linearity Error-Max (EL)
|
0.0015%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
6
|
Number of Bits
|
24
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY, OFFSET BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP24,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for AD7731BRUZ-REEL
This table gives cross-reference parts and alternative options found for AD7731BRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7731BRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7731BRUZ | Low Noise, High Throughput 24-Bit Sigma-Delta ADC | Analog Devices Inc | AD7731BRUZ-REEL vs AD7731BRUZ |
AD7731BRU | Low Noise, High Throughput 24-Bit Sigma-Delta ADC | Analog Devices Inc | AD7731BRUZ-REEL vs AD7731BRU |
AD7731BRU-REEL7 | Low Noise, High Throughput 24-Bit Sigma-Delta ADC | Analog Devices Inc | AD7731BRUZ-REEL vs AD7731BRU-REEL7 |
AD7731BRUZ-REEL7 | Low Noise, High Throughput 24-Bit Sigma-Delta ADC | Analog Devices Inc | AD7731BRUZ-REEL vs AD7731BRUZ-REEL7 |
Related Parts for AD7731BRUZ-REEL
-
MK64FX512VLL12Microcontrollers
-
AD7714YRAnalog to Digital Converters
-
AD8369ARUOther Analog ICs
-
AD9765ASTZDigital to Analog Converters
-
AD745JR-16Operational Amplifiers
-
AD231ANLine Driver or Receivers
-
SPD30N03S2L07GBTMA1Power Field-Effect Transistors
-
AD627ANInstrumentation Amplifiers
-
AD7147PACPZ-500R7Other Consumer ICs