Part Details for AD7923BRU by Analog Devices Inc
Overview of AD7923BRU by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7923BRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD7923 - ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$3.7800 / $4.4500 | Buy Now |
|
Win Source Electronics | IC ADC 12BIT 4CH 200KSPS 16TSSOP | 13000 |
|
$4.7110 / $7.0660 | Buy Now |
Part Details for AD7923BRU
AD7923BRU CAD Models
AD7923BRU Part Data Attributes:
|
AD7923BRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7923BRU
Analog Devices Inc
4-Channel 200 kSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD7923BRU
This table gives cross-reference parts and alternative options found for AD7923BRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7923BRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7923SRUZ-EP-RL7 | 4-Channel 200 kSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP | Analog Devices Inc | AD7923BRU vs AD7923SRUZ-EP-RL7 |
AD7923BRUZ | 4-Channel 200 kSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP | Analog Devices Inc | AD7923BRU vs AD7923BRUZ |
AD7923BRUZ-REEL | 4-Channel 200 kSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP | Analog Devices Inc | AD7923BRU vs AD7923BRUZ-REEL |
AD7923BRU-REEL7 | IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, MO-153AB, TSSOP-16, Analog to Digital Converter | Analog Devices Inc | AD7923BRU vs AD7923BRU-REEL7 |
AD7923BRUZ-REEL7 | 4-Channel 200 kSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP | Analog Devices Inc | AD7923BRU vs AD7923BRUZ-REEL7 |
AD7923BRU-REEL | IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, MO-153AB, TSSOP-16, Analog to Digital Converter | Analog Devices Inc | AD7923BRU vs AD7923BRU-REEL |
AD7923SRU-EP-RL7 | 4-Channel 200 kSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP | Analog Devices Inc | AD7923BRU vs AD7923SRU-EP-RL7 |