-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel, 200 kSPS, 12-Bit ADC with Sequencer in 20-Lead TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7136
|
Newark | Adc, 12-Bit, 200Ksps, Tssop-20, Resolution (Bits):12Bit, Sampling Rate:200Ksps, Input Channel Type:Single Ended, Data Interface:Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, No. Of Pins:20Pins Rohs Compliant: Yes |Analog Devices AD7927BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 405 |
|
$6.0100 / $9.2200 | Buy Now |
DISTI #
505-AD7927BRUZ-ND
|
DigiKey | IC ADC 12BIT SAR 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3134 In Stock |
|
$5.5358 / $9.7600 | Buy Now |
DISTI #
584-AD7927BRUZ
|
Mouser Electronics | Analog to Digital Converters - ADC 12-BIT 8,Ch 200 Ksps ADC I.C. RoHS: Compliant | 2813 |
|
$6.2600 / $9.7400 | Buy Now |
|
Analog Devices Inc | 12-BIT 8,Ch 200 Ksps ADC I.C. Min Qty: 1 Package Multiple: 75 | 627 |
|
$3.7600 / $9.7600 | Buy Now |
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 12-BIT, 1 FUNC, 8 CHANNEL, SERIAL ACCESS, PDSO20 | 21 |
|
$8.5000 / $12.7500 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 12-Bit, 8 Channel, Serial Access, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$5.0300 / $5.9200 | Buy Now |
DISTI #
AD7927BRUZ
|
TME | IC: A/D converter, Ch: 8, 12bit, 200ksps, 2.7÷5.25V, TSSOP20 Min Qty: 1 | 0 |
|
$6.1200 / $8.2600 | RFQ |
DISTI #
SMC-AD7927BRUZ
|
Sensible Micro Corporation | 8-Channel Single Adc Sar 200Ksps 12-Bit Serial 20-Pin Tssop Tube / Ic Adc 12Bit 8Ch W/Seq 20Tssop RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 60 |
|
$4.3057 / $4.6333 | RFQ |
DISTI #
4016925
|
element14 Asia-Pacific | ADC, 12-BIT, 200KSPS, TSSOP-20 RoHS: Compliant Min Qty: 1 Container: Each | 405 |
|
$5.8921 / $10.2119 | Buy Now |
DISTI #
4016925
|
Farnell | ADC, 12-BIT, 200KSPS, TSSOP-20 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 405 |
|
$5.5068 / $9.7091 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7927BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7927BRUZ
Analog Devices Inc
8-Channel, 200 kSPS, 12-Bit ADC with Sequencer in 20-Lead TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7927BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7927BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7927BRUZ-REEL7 | 8-Channel, 200 kSPS, 12-Bit ADC with Sequencer in 20-Lead TSSOP | Analog Devices Inc | AD7927BRUZ vs AD7927BRUZ-REEL7 |
AD7927BRU | 8-Channel, 200 kSPS, 12-Bit ADC with Sequencer in 20-Lead TSSOP | Analog Devices Inc | AD7927BRUZ vs AD7927BRU |
AD7927BRU-REEL | 8-Channel, 200 kSPS, 12-Bit ADC with Sequencer in 20-Lead TSSOP | Analog Devices Inc | AD7927BRUZ vs AD7927BRU-REEL |
AD7927BRUZ-REEL | 8-Channel, 200 kSPS, 12-Bit ADC with Sequencer in 20-Lead TSSOP | Analog Devices Inc | AD7927BRUZ vs AD7927BRUZ-REEL |
AD7927BRU-REEL7 | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, MO-153AC, TSSOP-20, Analog to Digital Converter | Analog Devices Inc | AD7927BRUZ vs AD7927BRU-REEL7 |