-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 100 MSPS+ TxDAC® D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9708AR-ND
|
DigiKey | IC DAC 8BIT A-OUT 28SOIC Min Qty: 54 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.1715 | Buy Now |
DISTI #
584-AD9708AR
|
Mouser Electronics | Digital to Analog Converters - DAC 8-Bit, 100 MSPS+ TxDAC D/A Converter RoHS: Not Compliant | 0 |
|
$13.4500 / $19.4800 | Order Now |
DISTI #
E54:1762_00108282
|
Arrow Electronics | DAC 1-CH Segment 8-bit 28-Pin SOIC W Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 15 |
|
$11.8350 / $14.6230 | Buy Now |
DISTI #
V99:2348_06216795
|
Arrow Electronics | DAC 1-CH Segment 8-bit 28-Pin SOIC W Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1606 | Americas - 7 |
|
$2.2150 / $11.8202 | Buy Now |
DISTI #
V36:1790_06216795
|
Arrow Electronics | DAC 1-CH Segment 8-bit 28-Pin SOIC W Tube RoHS: Not Compliant Min Qty: 54 Package Multiple: 27 Lead time: 10 Weeks Date Code: 1606 | Americas - 4 |
|
$10.7300 | Buy Now |
|
Analog Devices Inc | 8 BIT 125 MSPS+ TxDAC D/A Conv Min Qty: 1 Package Multiple: 27 | 3591 |
|
$8.4900 / $13.9700 | Buy Now |
|
Bristol Electronics | 86 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 43 |
|
$3.3453 / $7.1680 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 28 Pin, SOP | 1896 |
|
$6.3300 / $12.6600 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 28 Pin, SOP | 8 |
|
$6.6000 / $9.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9708AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9708AR
Analog Devices Inc
8-Bit, 100 MSPS+ TxDAC® D/A Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD9708AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9708AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC908U/1K | 8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85 | Texas Instruments | AD9708AR vs DAC908U/1K |
AD9708ARZ | 8-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9708AR vs AD9708ARZ |