-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 100 MSPS+ TxDAC® D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9754AR-ND
|
DigiKey | IC DAC 14BIT A-OUT 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
15 In Stock |
|
$30.5990 / $39.1200 | Buy Now |
DISTI #
584-AD9754AR
|
Mouser Electronics | Digital to Analog Converters - DAC 14-Bit, 125 MSPS+ TxDAC D/A Converter RoHS: Not Compliant | 21 |
|
$31.6800 / $39.1100 | Buy Now |
DISTI #
V99:2348_06217016
|
Arrow Electronics | DAC 1-CH Segment 14-bit 28-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1543 | Americas - 3 |
|
$5.2140 / $27.8334 | Buy Now |
|
Analog Devices Inc | 14-Bit, 125 MSPS+ TxDAC D/A Co Min Qty: 1 Package Multiple: 27 | 11127 |
|
$20.0900 / $39.1200 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 14 Bit, 28 Pin, SOP | 13 |
|
$19.3733 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 14 Bit, 28 Pin, SOP | 1 |
|
$25.1600 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.035us Settling Time, PDSO28 RoHS: Not Compliant Status: Active Min Qty: 1 | 20579 |
|
$26.8200 / $31.5600 | Buy Now |
DISTI #
AD9754AR
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 27 | 0 |
|
$28.2900 / $30.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9754AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9754AR
Analog Devices Inc
14-Bit, 100 MSPS+ TxDAC® D/A Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD9754AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9754AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9754ARZ | 14-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9754AR vs AD9754ARZ |
AD9754ARZRL | 14-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9754AR vs AD9754ARZRL |