-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.8 GHz Wideband Synthesizer with Integrated VCO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4657
|
Newark | Frequency Synthesizer, 600Mhz, Lfcsp-Ep, Synthesizer Type:Frequency, Frequency:6.8Ghz, Supply Voltage Min:3.15V, Supply Voltage Max:3.45V, Digital Ic Case:Lfcsp-Ep, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Product Range:-Rohs Compliant: Yes |Analog Devices ADF4356BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$45.6700 / $54.2200 | Buy Now |
DISTI #
505-ADF4356BCPZ-ND
|
DigiKey | IC FANOUT DIST 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
28 In Stock |
|
$42.6503 / $52.1300 | Buy Now |
DISTI #
584-ADF4356BCPZ
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner 6.8 GHz Wideband Synthesizer with Integrated VCO RoHS: Compliant | 1044 |
|
$42.6600 / $52.1300 | Buy Now |
|
Analog Devices Inc | 6.8GHz PLLVCO(upgrade of ADF43 Min Qty: 1 Package Multiple: 1 | 5409 |
|
$25.0500 / $52.1300 | Buy Now |
DISTI #
ADF4356BCPZ
|
Richardson RFPD | SYNTHESIZER RoHS: Compliant Min Qty: 1 | 16 |
|
$45.5800 / $46.9200 | Buy Now |
|
Chip1Cloud | 6.8 GHz Wideband Synthesizer with Integrated VCO | IC SYNTH PLL VCO 6.8GHZ 32LFCSP | 18500 |
|
RFQ | |
DISTI #
C1S103101331399
|
Chip1Stop | 6.8GHz PLLVCO(upgrade of ADF4355) RoHS: Compliant pbFree: No Container: Tray | 1 |
|
$47.7000 | Buy Now |
DISTI #
4030756
|
element14 Asia-Pacific | FREQUENCY SYNTHESIZER, 600MHZ, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$44.6726 / $54.5958 | Buy Now |
DISTI #
4030756
|
Farnell | FREQUENCY SYNTHESIZER, 600MHZ, LFCSP-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 4 |
|
$42.5994 / $52.0507 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4356BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4356BCPZ
Analog Devices Inc
6.8 GHz Wideband Synthesizer with Integrated VCO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-220WHHD-5, 32 PIN | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-10-28 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ADD COUNT R-1 TO 1023 AND N COUNTER FOR PRESCALER 4/5-23 TO 32767 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADF4356BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4356BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4356BCPZ-RL7 | 6.8 GHz Wideband Synthesizer with Integrated VCO | Analog Devices Inc | ADF4356BCPZ vs ADF4356BCPZ-RL7 |