-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS, ± 5 V, 4-Channel High Performance Analog Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4899
|
Newark | Multiplexer, Analogue, Tssop, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:3V To 3.6V, 4.5V To 5.5V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices ADG609BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 156 |
|
$6.1000 / $8.0500 | Buy Now |
DISTI #
505-ADG609BRUZ-ND
|
DigiKey | IC SWITCH SP4T X 2 30OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
39 In Stock |
|
$4.6632 / $8.2200 | Buy Now |
DISTI #
584-ADG609BRUZ
|
Mouser Electronics | Multiplexer Switch ICs 5V/3V 8CH/4 DIFF. CH. MUX I.C. RoHS: Compliant | 781 |
|
$5.0000 / $7.7400 | Buy Now |
DISTI #
V36:1790_06219176
|
Arrow Electronics | Analog Multiplexer Dual 4:1 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2326 | Americas - 115 |
|
$4.6470 / $6.0150 | Buy Now |
DISTI #
V99:2348_06219176
|
Arrow Electronics | Analog Multiplexer Dual 4:1 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2243 | Americas - 9 |
|
$4.5930 / $5.9760 | Buy Now |
|
Analog Devices Inc | 5V/3V 8CH/4 DIFF. CH. MUX I.C. Min Qty: 1 Package Multiple: 96 | 105 |
|
$3.1400 / $8.2200 | Buy Now |
DISTI #
73574497
|
Verical | Analog Multiplexer Dual 4:1 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Date Code: 2326 | Americas - 96 |
|
$4.6470 / $6.0150 | Buy Now |
DISTI #
65153971
|
Verical | Analog Multiplexer Dual 4:1 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2243 | Americas - 9 |
|
$4.5930 / $5.9760 | Buy Now |
DISTI #
ADG609BRUZ
|
TME | IC: multiplexer, 4: 1, Ch: 2, parallel, SO16, 2.7÷5.5VDC,10÷10VDC Min Qty: 1 | 0 |
|
$5.0300 / $6.3300 | RFQ |
|
Chip1Cloud | 3 V/5 V, 4/8 Channel High Performance Analog Multiplexers | IC MULTIPLEXER DUAL 4X1 16TSSOP | 47500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG609BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG609BRUZ
Analog Devices Inc
LC2MOS, ± 5 V, 4-Channel High Performance Analog Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATION WITH SINGLE 3V/5V ALSO POSSIBLE | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 85 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.02 A | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 75 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG609BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG609BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG609BRU-REEL7 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, TSSOP-16 | Rochester Electronics LLC | ADG609BRUZ vs ADG609BRU-REEL7 |
ADG609BRU | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, TSSOP-16 | Rochester Electronics LLC | ADG609BRUZ vs ADG609BRU |
ADG609BRUZ-REEL7 | LC2MOS, ± 5 V, 4-Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG609BRUZ vs ADG609BRUZ-REEL7 |
ADG609BRU | LC2MOS, ± 5 V, 4-Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG609BRUZ vs ADG609BRU |
ADG609BRUZ | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, TSSOP-16 | Rochester Electronics LLC | ADG609BRUZ vs ADG609BRUZ |
ADG609BRU-REEL | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, TSSOP-16 | Analog Devices Inc | ADG609BRUZ vs ADG609BRU-REEL |
ADG609BRUZ-REEL7 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, TSSOP-16 | Rochester Electronics LLC | ADG609BRUZ vs ADG609BRUZ-REEL7 |
ADG609BRU-REEL7 | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, TSSOP-16, Multiplexer or Switch | Analog Devices Inc | ADG609BRUZ vs ADG609BRU-REEL7 |