-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 16-bit, 860-SPS, 4-ch, delta-sigma ADC with PGA, oscillator, VREF, comparator and I<sup>2</sup>C 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1791
|
Newark | Adc, Sigma-Delta, 16Bit, 860Sps, Vssop, Resolution (Bits):16Bit, Sampling Rate:860Sps, Input Channel Type:Differential, Single Ended, Data Interface:I2C, Supply Voltage Type:Single, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Adcrohs Compliant: Yes |TEXAS INSTRUMENTS ADS1115BQDGSRQ1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1260 |
|
$5.9000 / $7.6300 | Buy Now |
DISTI #
296-45221-1-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$3.4676 / $6.3500 | Buy Now |
DISTI #
595-ADS1115BQDGSRQ1
|
Mouser Electronics | Analog to Digital Converters - ADC Automotive 16-Bit ADC RoHS: Compliant | 0 |
|
$3.4600 / $6.3400 | Order Now |
|
Bristol Electronics | 1503 |
|
RFQ | ||
|
Ameya Holding Limited | 6439 |
|
RFQ | ||
DISTI #
3004295RL
|
element14 Asia-Pacific | ADC, SIGMA-DELTA, 16BIT, 860SPS, VSSOP RoHS: Compliant Min Qty: 10 Container: Reel | 1260 |
|
$4.0332 / $5.4438 | Buy Now |
DISTI #
3004295
|
element14 Asia-Pacific | ADC, SIGMA-DELTA, 16BIT, 860SPS, VSSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1260 |
|
$4.0332 / $5.9139 | Buy Now |
DISTI #
3004295RL
|
Farnell | ADC, SIGMA-DELTA, 16BIT, 860SPS, VSSOP RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Reel | 1260 |
|
$3.9133 / $5.3557 | Buy Now |
DISTI #
3004295
|
Farnell | ADC, SIGMA-DELTA, 16BIT, 860SPS, VSSOP RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 1260 |
|
$3.9133 / $6.4720 | Buy Now |
|
Win Source Electronics | IC ADC 16BIT SIGMA-DELTA 10VSSOP / Automotive, Low-Power, I2C-Compatible, 860-SPS, 16-Bit ADCs With Internal Reference, Oscillator, and Programmable Comparator | 14930 |
|
$16.9570 / $25.4350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1115BQDGSRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1115BQDGSRQ1
Texas Instruments
Automotive 16-bit, 860-SPS, 4-ch, delta-sigma ADC with PGA, oscillator, VREF, comparator and I<sup>2</sup>C 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-12-09 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 6.144 V | |
Analog Input Voltage-Min | -0.256 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.00086 MHz | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADS1115BQDGSRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1115BQDGSRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1115IDGST | 16-bit, 860-SPS, 4-channel, delta-sigma ADC with PGA, oscillator, VREF, comparator and I2C 10-VSSOP -40 to 125 | Texas Instruments | ADS1115BQDGSRQ1 vs ADS1115IDGST |
ADS1115IDGSR | 16-bit, 860-SPS, 4-channel, delta-sigma ADC with PGA, oscillator, VREF, comparator and I2C 10-VSSOP -40 to 125 | Texas Instruments | ADS1115BQDGSRQ1 vs ADS1115IDGSR |
ADS1114IDGSR | 16-Bit 860SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Vref, Comparator, and I2C 10-VSSOP -40 to 125 | Texas Instruments | ADS1115BQDGSRQ1 vs ADS1114IDGSR |
ADS1115IRUGR | 16-bit, 860-SPS, 4-channel, delta-sigma ADC with PGA, oscillator, VREF, comparator and I2C 10-X2QFN -40 to 125 | Texas Instruments | ADS1115BQDGSRQ1 vs ADS1115IRUGR |
ADS1115QDGSRQ1 | Automotive 16-Bit 860SPS 4-Ch Delta-Sigma ADC With PGA, Oscillator, VREF, Comparator, and I2C 10-VSSOP -40 to 125 | Texas Instruments | ADS1115BQDGSRQ1 vs ADS1115QDGSRQ1 |
ADS1115IRUGT | 16-bit, 860-SPS, 4-channel, delta-sigma ADC with PGA, oscillator, VREF, comparator and I2C 10-X2QFN -40 to 125 | Texas Instruments | ADS1115BQDGSRQ1 vs ADS1115IRUGT |