Datasheets
ADS8862IDRCR by: Texas Instruments

16-Bit, 680-kSPS, 1-Ch SAR ADC with Single-Ended Input, SPI Interface and Daisy-Chain 10-VSON -40 to 85

Part Details for ADS8862IDRCR by Texas Instruments

Overview of ADS8862IDRCR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADS8862IDRCR

Part # Distributor Description Stock Price Buy
DISTI # 296-39878-1-ND
DigiKey IC ADC 16BIT SAR 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $11.9000
  • 3,000 $6.4993
$6.4993 / $11.9000 Buy Now
DISTI # 595-ADS8862IDRCR
Mouser Electronics Analog to Digital Converters - ADC 16B 680kSPS uPwr Min SGL-Ended Diff inpt RoHS: Compliant 0
  • 3,000 $6.4900
$6.4900 Order Now
Ameya Holding Limited IC ADC 16BIT 680MSPS 10SON 7303
RFQ

Part Details for ADS8862IDRCR

ADS8862IDRCR CAD Models

ADS8862IDRCR Part Data Attributes

ADS8862IDRCR Texas Instruments
Buy Now Datasheet
Compare Parts:
ADS8862IDRCR Texas Instruments 16-Bit, 680-kSPS, 1-Ch SAR ADC with Single-Ended Input, SPI Interface and Daisy-Chain 10-VSON -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SON
Package Description HVSON, SOLCC10,.12,20
Pin Count 10
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog Input Voltage-Max 5 V
Analog Input Voltage-Min
Conversion Time-Max 0.93 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PDSO-N10
JESD-609 Code e4
Length 3 mm
Linearity Error-Max (EL) 0.0031%
Moisture Sensitivity Level 2
Number of Analog In Channels 1
Number of Bits 16
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC10,.12,20
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 0.68 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 1 mm
Supply Current-Max 1.8 mA
Supply Voltage-Min 1.65 V
Supply Voltage-Nom 3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for ADS8862IDRCR

This table gives cross-reference parts and alternative options found for ADS8862IDRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8862IDRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADS8864IDRCR 16-Bit, 400-kSPS, 1-Ch SAR ADC with Single-Ended Input, SPI Interface and Daisy-Chain 10-VSON -40 to 85 Texas Instruments ADS8862IDRCR vs ADS8864IDRCR
ADS8860IDRCT 16-bit, 1-MSPS, 1-channel SAR ADC with single-ended input, SPI and daisy chain 10-VSON -40 to 85 Texas Instruments ADS8862IDRCR vs ADS8860IDRCT
ADS8860IDRCR 16-bit, 1-MSPS, 1-channel SAR ADC with single-ended input, SPI and daisy chain 10-VSON -40 to 85 Texas Instruments ADS8862IDRCR vs ADS8860IDRCR
ADS8866IDRCT 16-Bit, 100-kSPS, 1-Ch SAR ADC with Single-Ended Input, SPI Interface and Daisy-Chain 10-VSON -40 to 85 Texas Instruments ADS8862IDRCR vs ADS8866IDRCT

ADS8862IDRCR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS8862IDRCR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS8862IDRCR by Texas Instruments

  • Please alert me when ADS8862IDRCR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADS8862IDRCR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS8862IDRCR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADS8862IDRCR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS8862IDRCR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS8862IDRCR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: