Part Details for AM29BDS640HD8VMI by Spansion
Overview of AM29BDS640HD8VMI by Spansion
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM29BDS640HD8VMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 936 |
|
RFQ |
Part Details for AM29BDS640HD8VMI
AM29BDS640HD8VMI CAD Models
AM29BDS640HD8VMI Part Data Attributes
|
AM29BDS640HD8VMI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29BDS640HD8VMI
Spansion
Flash, 4MX16, 55ns, PBGA64, 8 X 9 MM, 0.80 MM PITCH, FPBGA-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 8 X 9 MM, 0.80 MM PITCH, FPBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 8.95 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,126 | |
Number of Terminals | 64 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA64,8X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 7.95 mm |
Alternate Parts for AM29BDS640HD8VMI
This table gives cross-reference parts and alternative options found for AM29BDS640HD8VMI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29BDS640HD8VMI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29BDS640HE9VMF | Flash, 4MX16, 55ns, PBGA64, 8 X 9 MM, 0.80 MM PITCH, FPBGA-64 | Spansion | AM29BDS640HD8VMI vs AM29BDS640HE9VMF |
AM29BDS640HD9VMF | Flash, 4MX16, 55ns, PBGA64, 8 X 9 MM, 0.80 MM PITCH, FPBGA-64 | Spansion | AM29BDS640HD8VMI vs AM29BDS640HD9VMF |
AM29BDS640HE9VMI | Flash, 4MX16, 55ns, PBGA64, 8 X 9 MM, 0.80 MM PITCH, FPBGA-64 | Spansion | AM29BDS640HD8VMI vs AM29BDS640HE9VMI |
AM29BDS640HE8VMI | Flash, 4MX16, 55ns, PBGA64, 8 X 9 MM, 0.80 MM PITCH, FPBGA-64 | Spansion | AM29BDS640HD8VMI vs AM29BDS640HE8VMI |
AM29BDS640HD9VMI | Flash, 4MX16, 55ns, PBGA64, 8 X 9 MM, 0.80 MM PITCH, FPBGA-64 | Spansion | AM29BDS640HD8VMI vs AM29BDS640HD9VMI |