Part Details for AM3341DC by AMD
Overview of AM3341DC by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Electronic Manufacturing
Price & Stock for AM3341DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 39 |
|
$12.6918 / $13.2000 | Buy Now |
|
Quest Components | FIFO, 64 x 4, Asynchronous, 16 Pin, Ceramic, DIP | 10 |
|
$15.0000 / $20.0000 | Buy Now |
|
Quest Components | FIFO, 64 x 4, Asynchronous, 16 Pin, Ceramic, DIP | 31 |
|
$14.3000 | Buy Now |
|
ComSIT USA | 64 X 4 OTHER FIFO FIFO, 64X4, 850ns, Asynchronous, MOS, CDIP16 RoHS: Not Compliant | Europe - 213 |
|
RFQ |
Part Details for AM3341DC
AM3341DC CAD Models
AM3341DC Part Data Attributes:
|
AM3341DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM3341DC
AMD
FIFO, 64X4, 850ns, Asynchronous, MOS, CDIP16, HERMETIC SEALED, CERDIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 850 ns | |
Clock Frequency-Max (fCLK) | 0.75 MHz | |
Cycle Time | 1333.33 ns | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.431 mm | |
Memory Density | 256 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X4 | |
Output Characteristics | TOTEM POLE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM3341DC
This table gives cross-reference parts and alternative options found for AM3341DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3341DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72403L10PDG | FIFO, 64X4, Asynchronous, CMOS, PDIP16 | Integrated Device Technology Inc | AM3341DC vs 72403L10PDG |
L8C403CM35 | FIFO, 64X4, 25ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | LOGIC Devices Inc | AM3341DC vs L8C403CM35 |
L8C401CMB25 | FIFO, 64X4, 35ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | LOGIC Devices Inc | AM3341DC vs L8C401CMB25 |
57L401DJ/883B | FIFO, 64X4, 55ns, Asynchronous, TTL, CDIP16, CERAMIC, DIP-16 | AMD | AM3341DC vs 57L401DJ/883B |
L8C403CME35 | FIFO, 64X4, 25ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | LOGIC Devices Inc | AM3341DC vs L8C403CME35 |
CY3341-2DC | FIFO, 64X4, 200ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Cypress Semiconductor | AM3341DC vs CY3341-2DC |
67L401N | FIFO, 64X4, 80ns, Asynchronous, TTL, PDIP16, PLASTIC, DIP-16 | AMD | AM3341DC vs 67L401N |
CY7C403-15PC | FIFO, 64X4, 40ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, DIP-16 | Cypress Semiconductor | AM3341DC vs CY7C403-15PC |
IDT72401L25PB | FIFO, 64X4, 34ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Integrated Device Technology Inc | AM3341DC vs IDT72401L25PB |
67C401-35N | FIFO, 64X4, 20ns, Asynchronous, CMOS, PDIP20, PLASTIC, DIP-20 | AMD | AM3341DC vs 67C401-35N |