Part Details for APB1FGPC by TE Connectivity
Overview of APB1FGPC by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for APB1FGPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
Buy Now |
Part Details for APB1FGPC
APB1FGPC CAD Models
APB1FGPC Part Data Attributes:
Alternate Parts for APB1FGPC
This table gives cross-reference parts and alternative options found for APB1FGPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APB1FGPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPB11FGPC0 | Pushbutton Switch, SPDT, Momentary, 0.4A, 20VDC, 3 PCB Hole Cnt, Wire Terminal, Panel Mount | TE Connectivity | APB1FGPC vs TPB11FGPC0 |
EP12SD1CBE | Pushbutton Switch, SPDT, On-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | APB1FGPC vs EP12SD1CBE |
TP32P003000 | Pushbutton Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight | APEM Inc | APB1FGPC vs TP32P003000 |
TP32P088000 | Pushbutton Switch, SPDT, On-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | APB1FGPC vs TP32P088000 |
TP32P083000 | Pushbutton Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight | APEM Inc | APB1FGPC vs TP32P083000 |
TPB11FGPCES2 | Pushbutton Switch, SPDT, Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount | TE Connectivity | APB1FGPC vs TPB11FGPCES2 |