-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B840
|
Newark | Photomos Relay, 600V, 50Ma, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:600V, Load Current:50Ma, Mosfet Relay Package Style:Dip-6, Relay Mounting:Through Hole, Relay Terminals:Pc Pin, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Panasonic AQV216 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $4.3600 | Buy Now |
DISTI #
12AJ6869
|
Newark | Mosfet Relay, Spst-No, 0.05A, 600V, Tht Rohs Compliant: Yes |Panasonic AQV216 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.2900 / $4.5300 | Buy Now |
DISTI #
255-2669-ND
|
DigiKey | SSR RELAY SPST-NO 50MA 0-600V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
12 In Stock |
|
$3.0542 / $5.2400 | Buy Now |
DISTI #
AQV216
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 50mA 600V AC/DC-OUT 6-Pin DIP Through Hole Tube (Alt: AQV216) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days | 0 |
|
$3.2046 / $3.6406 | Buy Now |
DISTI #
769-AQV216
|
Mouser Electronics | Solid State Relays - PCB Mount 40MA 600V SPST RoHS: Compliant | 0 |
|
$4.1500 / $4.8900 | Order Now |
DISTI #
74612501
|
RS | PhotoMOSPhotoMOS GU 1 Form A (DIP6-pin type) | Panasonic Electronic Components AQV216 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3600 | RFQ |
|
Future Electronics | AQV Photomos Series 50 mA 600 V 120 Ohm 1 Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 178Tube |
|
$3.6500 / $4.2200 | Buy Now |
|
Future Electronics | AQV Photomos Series 50 mA 600 V 120 Ohm 1 Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$3.6500 / $4.2200 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.05A 600V AC/DC-OUT 6-Pin DIP Tube RoHS: Compliant |
1000 On Order |
|
$3.4900 / $3.8600 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV216
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV216
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
On-state Resistance-Max | 120 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |