Part Details for AT18F080-30XU by Atmel Corporation
Overview of AT18F080-30XU by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT18F080-30XU
AT18F080-30XU CAD Models
AT18F080-30XU Part Data Attributes
|
AT18F080-30XU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT18F080-30XU
Atmel Corporation
Configuration Memory, 7MX1, Serial, CMOS, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, GREEN, PLASTIC, MO-153AC, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 X 6.50 MM, 0.65 MM PITCH, GREEN, PLASTIC, MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 33 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Memory Density | 7340032 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 7340032 words | |
Number of Words Code | 7000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 7MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 4.4 mm |
Alternate Parts for AT18F080-30XU
This table gives cross-reference parts and alternative options found for AT18F080-30XU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT18F080-30XU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC1701LSO20I | Configuration Memory, 1MX1, Serial, CMOS, PDSO20, PLASTIC, SOIC-20 | AMD Xilinx | AT18F080-30XU vs XC1701LSO20I |
5962-9951401NXX | Configuration Memory, 1MX1, Serial, CMOS, PDSO20, PLASTIC, MS-013AC, SOP-20 | AMD Xilinx | AT18F080-30XU vs 5962-9951401NXX |
AT17N512-10SI | Configuration Memory, 512KX1, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Atmel Corporation | AT18F080-30XU vs AT17N512-10SI |
MPA17C256DWI | 256KX1 I2C/2-WIRE SERIAL EEPROM, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | AT18F080-30XU vs MPA17C256DWI |
AT17LV128-10SI | Configuration Memory, 128KX1, 80ns, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013AC, SOIC-20 | Atmel Corporation | AT18F080-30XU vs AT17LV128-10SI |
MPA17C256DWI | EEPROM, 256KX1, Serial, CMOS, PDSO20, PLASTIC, SOIC-20 | Motorola Semiconductor Products | AT18F080-30XU vs MPA17C256DWI |
AT17LV010-10PC | Configuration Memory, 1MX1, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | AT18F080-30XU vs AT17LV010-10PC |
AT17N512-10SC | Configuration Memory, 512KX1, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Atmel Corporation | AT18F080-30XU vs AT17N512-10SC |
AT17LV010-10PI | Configuration Memory, 1MX1, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | AT18F080-30XU vs AT17LV010-10PI |
AT17LV010-10JI | Configuration Memory, 1MX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | AT18F080-30XU vs AT17LV010-10JI |