Part Details for AT24C02C-MA9M-T by Microchip Technology Inc
Results Overview of AT24C02C-MA9M-T by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT24C02C-MA9M-T Information
AT24C02C-MA9M-T by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT24C02C-MA9M-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AT24C02C-MA9M-T
|
Microchip Technology Inc | 1.7-5.5V, 1MHz, Auto Grade3, 8-UDFN, UDFN, Projected EOL: 2044-12-22 - Contact for Pricing COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 23 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
RFQ |
US Tariff Estimator: AT24C02C-MA9M-T by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AT24C02C-MA9M-T
AT24C02C-MA9M-T Part Data Attributes
|
|
AT24C02C-MA9M-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C02C-MA9M-T
Microchip Technology Inc
1.7-5.5V, 1MHz, Auto Grade3, 8-UDFN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, Solcc8,.12,20 | |
| Pin Count | 8 | |
| Manufacturer Package Code | UDFN-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 23 Weeks | |
| Clock Frequency-Max (fCLK) | 0.4 Mhz | |
| Data Retention Time-Min | 100 | |
| Endurance | 1000000 Write/Erase Cycles | |
| I2C Control Byte | 1010dddr | |
| JESD-30 Code | R-PDSO-N8 | |
| Length | 3 Mm | |
| Memory Density | 2048 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 256 Words | |
| Number of Words Code | 256 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 256x8 | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Parallel/Serial | Serial | |
| Programming Voltage | 5 V | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 0.6 Mm | |
| Serial Bus Type | I2c | |
| Standby Current-Max | 0.000006 A | |
| Supply Current-Max | 0.003 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 2 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms | |
| Write Protection | Hardware |
Alternate Parts for AT24C02C-MA9M-T
This table gives cross-reference parts and alternative options found for AT24C02C-MA9M-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C02C-MA9M-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AT24C02C-MAHM-E | Microchip Technology Inc | Check for Price | 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN | AT24C02C-MA9M-T vs AT24C02C-MAHM-E |
| AT24C02C-MA9M-E | Microchip Technology Inc | Check for Price | 1.7-5.5V, 1MHz, Auto Grade3, 8-UDFN | AT24C02C-MA9M-T vs AT24C02C-MA9M-E |
| AT24C02C-MAHM-T | Microchip Technology Inc | Check for Price | 1MHz, Ind Temp, 8-UDFN | AT24C02C-MA9M-T vs AT24C02C-MAHM-T |