Part Details for AT24C04A-W2.7-11 by Microchip Technology Inc
Overview of AT24C04A-W2.7-11 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AT24C04A-W2.7-11
AT24C04A-W2.7-11 CAD Models
AT24C04A-W2.7-11 Part Data Attributes
|
AT24C04A-W2.7-11
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C04A-W2.7-11
Microchip Technology Inc
EEPROM, 512X8, Serial
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDXR | |
JESD-30 Code | X-XUUC-N | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for AT24C04A-W2.7-11
This table gives cross-reference parts and alternative options found for AT24C04A-W2.7-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C04A-W2.7-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C04SC-10WI | EEPROM, 512X8, Serial, CMOS, WAFER | Atmel Corporation | AT24C04A-W2.7-11 vs AT24C04SC-10WI |
AT24C04-W2.7-11 | EEPROM, 512X8, Serial, CMOS, DIE | Atmel Corporation | AT24C04A-W2.7-11 vs AT24C04-W2.7-11 |
AT24C04SC-10WJ | EEPROM, 512X8, Serial | Microchip Technology Inc | AT24C04A-W2.7-11 vs AT24C04SC-10WJ |
AT24C04A-W2.7-11 | EEPROM, 512X8, Serial, CMOS, DIE | Atmel Corporation | AT24C04A-W2.7-11 vs AT24C04A-W2.7-11 |