Part Details for AT80251G2D-SLSUM by Microchip Technology Inc
Overview of AT80251G2D-SLSUM by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AT80251G2D-SLSUM
AT80251G2D-SLSUM CAD Models
AT80251G2D-SLSUM Part Data Attributes
|
AT80251G2D-SLSUM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT80251G2D-SLSUM
Microchip Technology Inc
Microcontroller, 16-Bit, C251 CPU, 24MHz, CMOS, PQCC44
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-44 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | C251 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.55 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
RAM (bytes) | 1024 | |
ROM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Speed | 24 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.55 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT80251G2D-SLSUM
This table gives cross-reference parts and alternative options found for AT80251G2D-SLSUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT80251G2D-SLSUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSC80251G2D-24CB | Microcontroller, 16-Bit, 80251 CPU, 24MHz, CMOS, PQCC44 | Microchip Technology Inc | AT80251G2D-SLSUM vs TSC80251G2D-24CB |
TSC80251G2D-24IB | Microcontroller, 16-Bit, 80251 CPU, 24MHz, CMOS, PQCC44 | Microchip Technology Inc | AT80251G2D-SLSUM vs TSC80251G2D-24IB |
TSC80251G2D-24IB | Microcontroller, 16-Bit, 80251 CPU, 24MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT80251G2D-SLSUM vs TSC80251G2D-24IB |
TSC80251G2D-24CB | Microcontroller, 16-Bit, 80251 CPU, 24MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT80251G2D-SLSUM vs TSC80251G2D-24CB |
AT80251G2D-SLSUM | Microcontroller, 16-Bit, 80251 CPU, 24MHz, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | Atmel Corporation | AT80251G2D-SLSUM vs AT80251G2D-SLSUM |
TSC80251G2D-16CB | Microcontroller, 16-Bit, 80251 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT80251G2D-SLSUM vs TSC80251G2D-16CB |