Part Details for B39921R2906H110 by RF360 Holdings Singapore Pte Ltd
Overview of B39921R2906H110 by RF360 Holdings Singapore Pte Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for B39921R2906H110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B39921R2906H110
|
Mouser Electronics | Resonators Resonator, SRD (ISM), 915 MHz, -, Size=3.0x3.0 RoHS: Compliant | 8917 |
|
$0.4520 / $0.8900 | Buy Now |
DISTI #
B39921R2906H110
|
TTI | Resonators Resonator, SRD (ISM), 915 MHz, -, Size=3.0x3.0 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 9000 Container: Reel |
Americas - 9000 In Stock |
|
$0.5670 | Buy Now |
Part Details for B39921R2906H110
B39921R2906H110 CAD Models
B39921R2906H110 Part Data Attributes
|
B39921R2906H110
RF360 Holdings Singapore Pte Ltd
Buy Now
Datasheet
|
Compare Parts:
B39921R2906H110
RF360 Holdings Singapore Pte Ltd
2-Port Saw Resonator, 915MHz Nom, ROHS COMPLIANT, SMD, DCC6E, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RF360 EUROPE GMBH | |
Package Description | ROHS COMPLIANT, SMD, DCC6E, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RF360 | |
Crystal/Resonator Type | 2-PORT | |
Insertion Loss | 8.5 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 915 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Parallel Capacitance | 1.8 pF | |
Physical Dimension | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for B39921R2906H110
This table gives cross-reference parts and alternative options found for B39921R2906H110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B39921R2906H110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B39921R2706U310 | 2-Port Saw Resonator, 915MHz Nom, ROHS COMPLIANT, SMD, QCC8C, 8 PIN | TDK Epcos | B39921R2906H110 vs B39921R2706U310 |