-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 300V, 180J, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4603
|
Newark | Varistor, Metal Oxide, 595V, Disc 22.5Mm, Voltage Rating Vac:230V, Voltage Rating V Dc:300V, Product Range:B722 Energetiq Series, Clamping Voltage Vc Max:595V, Varistor Case Style:Disc 22.5Mm, Varistor Type:Metal Oxide Varistor Rohs Compliant: Yes |Epcos B72220Q0231K101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5900 | Buy Now |
DISTI #
495-76443-ND
|
DigiKey | VARISTOR 360V 15KA RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1289 In Stock |
|
$0.6029 / $1.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72220Q0231K101
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72220Q0231K101
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 300V, 180J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 180 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.2 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for B72220Q0231K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72220Q0231K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z15L151 | Varistor, 125V, Through Hole Mount, | Dean Technology | B72220Q0231K101 vs Z15L151 |
B72220Q0151K101 | Varistor, 200V, 120J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72220Q0231K101 vs B72220Q0151K101 |
B72220Q0171K101 | Varistor, 225V, 135J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72220Q0231K101 vs B72220Q0171K101 |
B72220Q0131K101 | Varistor, 170V, 100J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72220Q0231K101 vs B72220Q0131K101 |
B72220-Q301-K101 | Varistor, 385V, 235J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72220Q0231K101 vs B72220-Q301-K101 |
V150ZT8 | RESISTOR, VOLTAGE DEPENDENT, 127V, 20J, THROUGH HOLE MOUNT | Intersil Corporation | B72220Q0231K101 vs V150ZT8 |
VE17M00950K | Varistor, 125V, 30J, Through Hole Mount | Kyocera AVX Components | B72220Q0231K101 vs VE17M00950K |
B72220-Q131-K101 | Varistor, 170V, 100J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72220Q0231K101 vs B72220-Q131-K101 |
B72220-Q151-K101 | Varistor, 200V, 120J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72220Q0231K101 vs B72220-Q151-K101 |
B72220-Q211-K101 | Varistor, 270V, 165J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72220Q0231K101 vs B72220-Q211-K101 |