Part Details for B72220T2151K101 by TDK Epcos
Overview of B72220T2151K101 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for B72220T2151K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2280 |
|
RFQ |
Part Details for B72220T2151K101
B72220T2151K101 CAD Models
B72220T2151K101 Part Data Attributes:
|
B72220T2151K101
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72220T2151K101
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 200V, 120J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | SIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 120 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
Alternate Parts for B72220T2151K101
This table gives cross-reference parts and alternative options found for B72220T2151K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72220T2151K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVD20UC10UCA240 | RESISTOR, VOLTAGE DEPENDENT, 200V, 120J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | B72220T2151K101 vs NVD20UC10UCA240 |
NV240D20UCTB2 | Varistor, 200V, 120J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | B72220T2151K101 vs NV240D20UCTB2 |
Q69X3772 | RESISTOR, VOLTAGE DEPENDENT, 200V, 120J, THROUGH HOLE MOUNT | TDK Epcos | B72220T2151K101 vs Q69X3772 |
NVD20UC10UCBK240 | RESISTOR, VOLTAGE DEPENDENT, 200V, 120J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | B72220T2151K101 vs NVD20UC10UCBK240 |
V20P150PL1T | Varistor, 200V, 120J, Through Hole Mount | Littelfuse Inc | B72220T2151K101 vs V20P150PL1T |
Q69X3772 | Varistor, 200V, 120J, Through Hole Mount, | TDK Corporation | B72220T2151K101 vs Q69X3772 |
VZ20D241KBSEZ | Varistor, 200V, 120J, Through Hole Mount | World Products Inc | B72220T2151K101 vs VZ20D241KBSEZ |
TND20SE241KB00AAA0 | Varistor, 200V, 120J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Chemi-Con | B72220T2151K101 vs TND20SE241KB00AAA0 |
VZ20D241KBSEX | Varistor, 200V, 120J, Through Hole Mount | World Products Inc | B72220T2151K101 vs VZ20D241KBSEX |