Part Details for B84771M3008A000 by TDK Corporation
Overview of B84771M3008A000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84771M3008A000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84771M3008A000
|
Avnet Americas | IEC INLET FILTER 8A 250V - Boxed Product (Development Kits) (Alt: B84771M3008A000) Min Qty: 60 Package Multiple: 60 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$8.6420 | Buy Now |
DISTI #
B84771M3008A000
|
Avnet Americas | 2-Line Inlet Filter IEC Plug Connector 3 Position 8A 250V Snap-In - Boxed Product (Development Kits) (Alt: B84771M3008A000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 21 Weeks, 0 Days Container: Box | 0 |
|
$8.6420 | Buy Now |
DISTI #
871-B84771M3008A000
|
Mouser Electronics | AC Power Entry Modules 8A 250V IEC INLET FILTER RoHS: Compliant | 0 |
|
$6.3500 / $9.8600 | Order Now |
Part Details for B84771M3008A000
B84771M3008A000 CAD Models
B84771M3008A000 Part Data Attributes
|
B84771M3008A000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84771M3008A000
TDK Corporation
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TDK | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 10/15A, 250V | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for B84771M3008A000
This table gives cross-reference parts and alternative options found for B84771M3008A000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84771M3008A000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
29W08AM | Mains Power Connector, 10/15A, 250V, Male, Solder Terminal, | Legrand North America LLC | B84771M3008A000 vs 29W08AM |
10GENG3Q | Mains Power Connector | Delta Electronics Inc | B84771M3008A000 vs 10GENG3Q |
10GENG3U | Mains Power Connector | Delta Electronics Inc | B84771M3008A000 vs 10GENG3U |
10GEEW3E | Mains Power Connector | Delta Electronics Inc | B84771M3008A000 vs 10GEEW3E |
10GEEW3ES-R | Mains Power Connector | Delta Electronics Inc | B84771M3008A000 vs 10GEEW3ES-R |
29W76BK | Mains Power Connector, 10/15A, 250V, Male, Solder Terminal, | Legrand North America LLC | B84771M3008A000 vs 29W76BK |
10BEEG3GA-R | Mains Power Connector | Delta Electronics Inc | B84771M3008A000 vs 10BEEG3GA-R |
27W76BK | Mains Power Connector, 10/15A, 250V, Male, Solder Terminal, | Legrand North America LLC | B84771M3008A000 vs 27W76BK |
10GEEW3Q | Mains Power Connector | Delta Electronics Inc | B84771M3008A000 vs 10GEEW3Q |
06ME3DA | Mains Power Connector | Delta Electronics Inc | B84771M3008A000 vs 06ME3DA |