| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAS20 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, TO-236AB | BAS20-TP vs BAS20 |
| 933502030235 | NXP Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon | BAS20-TP vs 933502030235 |
| BAS20TA | Zetex / Diodes Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon | BAS20-TP vs BAS20TA |
| BAS20/G | Nexperia | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, TO-236AB | BAS20-TP vs BAS20/G |
| BAS20/T3 | NXP Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, TO-236AB | BAS20-TP vs BAS20/T3 |
| BAS20-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 150V V(RRM), Silicon | BAS20-TP vs BAS20-G |
| BAS20TRL | YAGEO Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | BAS20-TP vs BAS20TRL |
| BAS20 | Continental Device India Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon | BAS20-TP vs BAS20 |
| BAS20T/R13 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAS20-TP vs BAS20T/R13 |
| BAS20-HE3-18 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon | BAS20-TP vs BAS20-HE3-18 |
Part Details for BAS20-TP by Micro Commercial Components
Results Overview of BAS20-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS20-TP Information
BAS20-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS20-TP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Future Electronics | Diodes - General Purpose, Power, Switching 200mA 200V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0158 / $0.0173 | Buy Now |
|
DISTI #
833-BAS20-TP
|
Mouser Electronics | Small Signal Switching Diodes 200mA 200V RoHS: Compliant | 4009 |
|
$0.0380 / $0.2000 | Buy Now |
|
DISTI #
BAS20-TP
|
TME | Diode: switching, SMD, 200V, 225mA, 50ns, SOT23, Ufmax: 1.25V Min Qty: 1 | 575 |
|
$0.0131 / $0.0708 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6000 |
|
$0.2500 / $0.3800 | Buy Now |
US Tariff Estimator: BAS20-TP by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BAS20-TP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS20-TP Part Data Attributes
|
|
BAS20-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAS20-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Package-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.25 V | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 9 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 0.2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Dissipation-Max | 0.35 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Recovery Time-Max | 0.05 µS | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAS20-TP
This table gives cross-reference parts and alternative options found for BAS20-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS20-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
BAS20-TP Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BAS20-TP is -55°C to 150°C.
-
Yes, the BAS20-TP is suitable for high-frequency applications up to 1 GHz due to its low capacitance and high-speed switching capabilities.
-
The typical forward voltage drop of the BAS20-TP is around 0.7V to 1.2V, depending on the operating current.
-
Yes, the BAS20-TP can be used in switching power supplies due to its high-speed switching capabilities and low capacitance.
-
Yes, the BAS20-TP is RoHS (Restriction of Hazardous Substances) compliant, making it suitable for use in environmentally friendly designs.