| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAS35 | Diotec Semiconductor AG | $0.0405 | Rectifier Diode | BAS35 vs BAS35 |
| BAS35 | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 2 Element, 0.2A, 120V V(RRM), Silicon | BAS35 vs BAS35 |
| BAS35_NL | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 2 Element, 0.2A, 120V V(RRM), Silicon | BAS35 vs BAS35_NL |
| HSM2836CTR | Renesas Electronics Corporation | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 0.1A, 85V V(RRM), Silicon | BAS35 vs HSM2836CTR |
| HSM2836CTL-E | Renesas Electronics Corporation | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 0.1A, 85V V(RRM), Silicon | BAS35 vs HSM2836CTL-E |
| BAS35-T | NXP Semiconductors | Check for Price | Rectifier Diode, Avalanche, 2 Element, 0.25A, 110V V(RRM), Silicon, TO-236AB | BAS35 vs BAS35-T |
| HSM2836CTL | Renesas Electronics Corporation | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 0.1A, 85V V(RRM), Silicon | BAS35 vs HSM2836CTL |
| 933723200215 | NXP Semiconductors | Check for Price | Rectifier Diode, Avalanche, 2 Element, 0.25A, 110V V(RRM), Silicon, TO-236AB | BAS35 vs 933723200215 |
Part Details for BAS35 by onsemi
Results Overview of BAS35 by onsemi
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS35 Information
BAS35 by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS35
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31Y0410RL
|
Newark | Small Sig Diode, Dual Common Anode, 120V, |Onsemi BAS35 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 2256 |
|
$0.1620 / $0.2460 | Buy Now |
|
DISTI #
31Y0410
|
Newark | Small Sig Diode, Dual Common Anode, 120V, |Onsemi BAS35 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2256 |
|
$0.1620 / $0.5500 | Buy Now |
|
DISTI #
82C0160
|
Newark | Diode, Small Signal, 120V, Sot-23, |Onsemi BAS35 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.1410 / $0.1560 | Buy Now |
|
|
Future Electronics | BAS35 Series 120 V200 mA Surface Mount Small Signal Diode -SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.0836 / $0.0887 | Buy Now |
|
DISTI #
85964103
|
Verical | Diode Small Signal Switching 120V 0.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3394 Package Multiple: 1 Date Code: 2201 | Americas - 20166 |
|
$0.0825 / $0.1105 | Buy Now |
|
DISTI #
85966680
|
Verical | Diode Small Signal Switching 120V 0.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3394 Package Multiple: 1 Date Code: 2101 | Americas - 8295 |
|
$0.0825 / $0.1105 | Buy Now |
|
DISTI #
76443485
|
Verical | Diode Small Signal Switching 120V 0.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 2145 | Americas - 2856 |
|
$0.0772 / $0.1210 | Buy Now |
|
DISTI #
512-BAS35
|
Mouser Electronics | Small Signal Switching Diodes SOT-23 120V 200mA RoHS: Compliant | 11114 |
|
$0.0890 / $0.5500 | Buy Now |
|
DISTI #
V79:2366_28710973
|
Arrow Electronics | Diode Small Signal Switching 120V 0.2A 3-Pin SOT-23 T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2145 | Americas - 2856 |
|
$0.0772 / $0.2000 | Buy Now |
|
|
Onlinecomponents.com | General Purpose High Voltage Diode COO: Japan RoHS: Compliant | 108000 Factory Stock |
|
$0.0763 / $0.0859 | Buy Now |
US Tariff Estimator: BAS35 by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BAS35 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS35 Part Data Attributes
|
|
BAS35
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS35
onsemi
Rectifier Diode, 1 Phase, 2 Element, 0.2A, 120V V(RRM), Silicon
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23-3 | |
| Manufacturer Package Code | 318BM | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Factory Lead Time | 9 Weeks | |
| Application | General Purpose | |
| Breakdown Voltage-Min | 120 V | |
| Configuration | Common Anode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.75 V | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 1 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 0.2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Dissipation-Max | 0.35 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 120 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Recovery Time-Max | 0.05 µS | |
| Reverse Test Voltage | 90 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS35
This table gives cross-reference parts and alternative options found for BAS35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
BAS35 Frequently Asked Questions (FAQ)
-
The BAS35 can operate safely between -65°C to 150°C, but the recommended operating temperature range is -40°C to 125°C.
-
The BAS35 requires a minimum bias voltage of 1.4V to ensure proper operation. It's recommended to use a voltage regulator or a voltage reference to maintain a stable bias voltage.
-
The BAS35 has a maximum current rating of 100mA. Exceeding this rating can lead to reduced performance, increased thermal resistance, and potentially damage the device.
-
While the BAS35 can be used in switching applications, it's not recommended due to its relatively slow switching time (approximately 10ns). Faster switching diodes like the 1N4148 or 1N914 may be more suitable for high-frequency switching applications.
-
The BAS35 is sensitive to electrostatic discharge (ESD). To prevent damage, use proper ESD handling procedures, such as using an ESD wrist strap, mat, or workstation, and ensure that all equipment and tools are properly grounded.