| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAS40,215 | Nexperia | $0.0812 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.12A, 40V V(RRM), Silicon, TO-236AB | BAS40 vs BAS40,215 |
| BAS40/E8 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, TO-236AB | BAS40 vs BAS40/E8 |
| BAS40/E9 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, TO-236AB | BAS40 vs BAS40/E9 |
| BAS40-AU_R1_000A1 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon | BAS40 vs BAS40-AU_R1_000A1 |
| BAS40-R2-10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM) | BAS40 vs BAS40-R2-10001 |
| BAS40 | American Power Devices Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.04A, 40V V(RRM) | BAS40 vs BAS40 |
| BAS40 | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM) | BAS40 vs BAS40 |
| BAS40,235 | NXP Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.12A, 40V V(RRM), Silicon, TO-236AB | BAS40 vs BAS40,235 |
| BAS40TG_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon | BAS40 vs BAS40TG_R1_00001 |
| BAS40 | Siemens | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.04A, 40V V(RRM), Silicon | BAS40 vs BAS40 |
Part Details for BAS40 by SPC Multicomp
Results Overview of BAS40 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40 Information
BAS40 by SPC Multicomp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS40
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93T1415
|
Newark | Diode, Schottky, 40V, Sot23, |Multicomp Pro BAS40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3446 |
|
$0.0230 / $0.2230 | Buy Now |
US Tariff Estimator: BAS40 by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BAS40 Part Data Attributes
|
|
BAS40
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
BAS40
SPC Multicomp
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JESD-30 Code | R-PDSO-G3 | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 0.2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Dissipation-Max | 0.35 W | |
| Rep Pk Reverse Voltage-Max | 40 V | |
| Reverse Recovery Time-Max | 0.005 µS | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Alternate Parts for BAS40
This table gives cross-reference parts and alternative options found for BAS40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
BAS40 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for BAS40 is -55°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance.
-
To prevent electrostatic discharge (ESD) damage, handle BAS40 components in an ESD-protected environment, use ESD-protected tools, and ensure that your body is grounded before handling the components.
-
Store BAS40 components in a dry, cool place with a relative humidity of 60% or less, and avoid exposing them to direct sunlight or moisture.
-
Yes, BAS40 is suitable for high-frequency applications up to 1 GHz due to its low capacitance and high-frequency characteristics.
-
Use a soldering iron with a temperature of 250°C to 260°C, and ensure that the soldering time is less than 3 seconds to prevent thermal damage.