Part Details for BB565 by Siemens
Overview of BB565 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BB565
BB565 CAD Models
BB565 Part Data Attributes:
|
BB565
Siemens
Buy Now
Datasheet
|
Compare Parts:
BB565
Siemens
Variable Capacitance Diode, Ultra High Frequency, 20pF C(T), Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 6.3 | |
Diode Capacitance-Nom | 20 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for BB565
This table gives cross-reference parts and alternative options found for BB565. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB565, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC362-E | 45.75pF, 15V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, UFP-2 | Renesas Electronics Corporation | BB565 vs HVC362-E |
SMV1236-011 | Variable Capacitance Diode, S Band, 9.2pF C(T), 15V, Silicon, Hyperabrupt | Alpha Industries | BB565 vs SMV1236-011 |
BB639CE6433 | Variable Capacitance Diode, Very High Frequency, 39pF C(T), 35V, Silicon | Siemens | BB565 vs BB639CE6433 |
HVC308AKRF | Variable Capacitance Diode, 35V, Silicon | Hitachi Ltd | BB565 vs HVC308AKRF |
MA4ST340-1146 | VARACTOR DIODE,SINGLE,18.5PF C(T),SOT-323 | TE Connectivity | BB565 vs MA4ST340-1146 |
BB833E6433 | Variable Capacitance Diode, S Band, 9.3pF C(T), Silicon | Siemens | BB565 vs BB833E6433 |
BBY57-02W | Variable Capacitance Diode, 17.5pF C(T), 10V, Silicon, Hyperabrupt | Siemens | BB565 vs BBY57-02W |
MAVR-000340-1146AT | VARACTOR DIODE,SINGLE,18.5PF C(T),SC-70 | TE Connectivity | BB565 vs MAVR-000340-1146AT |
BB640 | Variable Capacitance Diode, 7.6pF C(T), 30V, Silicon | Siemens | BB565 vs BB640 |
HVC200A | Variable Capacitance Diode, Very High Frequency, 29.75pF C(T), 32V, Silicon, SC-79, 2 PIN | Hitachi Ltd | BB565 vs HVC200A |