BLM31PG500SN1K
Murata Manufacturing Co Ltd
Description: Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN

Overview of BLM31PG500SN1K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Computing and Data Storage Energy and Power Systems Electronic Manufacturing Telecommunications Renewable Energy Automotive

Price & Stock for BLM31PG500SN1K by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   10000
RFQ
DISTI # BLM31PG500SN1K
Avnet Abacus Ferrite Bead, 1206 [3216 Metric], 50 Ohm, 3.5 A, 15 Milliohm (Alt: BLM31PG500SN1K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for BLM31PG500SN1K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BLM31PG500SN1K by Murata Manufacturing Co Ltd

BLM31PG500SN1K
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Murata Electronics
Additional Feature
MONOLITHIC TYPE
Case Code
1206
Construction
Chip Bead
DC Resistance-Max
0.025 Ω
Filter Type
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
1.1 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
50 OHM Ω
Packing Method
TAPE
Rated Current
3 A
Terminal Finish
TIN
Width
1.6 mm
Want to compare parts?
  1. BLM31PG500SN1K
    Murata Manufacturing Co Ltd
    Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN
    VS

Alternate Parts for BLM31PG500SN1K

This table gives cross-reference parts and alternative options found for BLM31PG500SN1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM31PG500SN1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FPB-1206-A500PB Ferrite Bead, 1 Function(s), 3A API Technologies Corp EIS (RETIRED) BLM31PG500SN1K vs FPB-1206-A500PB
MH3261-500Y Ferrite Chip, 1 Function(s), 3A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 Bourns Inc BLM31PG500SN1K vs MH3261-500Y
FBC1206-500LP Ferrite Bead, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN VENKEL LTD BLM31PG500SN1K vs FBC1206-500LP
BLM31PG500SN1B Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN Murata Manufacturing Co Ltd BLM31PG500SN1K vs BLM31PG500SN1B
FPB-1206-A500MB Ferrite Bead, 1 Function(s), 3A Spectrum Control BLM31PG500SN1K vs FPB-1206-A500MB
BLM31PG500SH1L Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN Murata Manufacturing Co Ltd BLM31PG500SN1K vs BLM31PG500SH1L
CZP2BFLTE500K Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc BLM31PG500SN1K vs CZP2BFLTE500K
BLM31PG500SH1K Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN Murata Manufacturing Co Ltd BLM31PG500SN1K vs BLM31PG500SH1K
FPB-1206-A500M7 Ferrite Bead, 1 Function(s), 3A API Technologies Corp EIS (RETIRED) BLM31PG500SN1K vs FPB-1206-A500M7
MCP1206FMTE500 Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc BLM31PG500SN1K vs MCP1206FMTE500
Part Number Description Manufacturer Compare
BLM31P500SPT1 Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN Murata Manufacturing Co Ltd BLM31PG500SN1K vs BLM31P500SPT1
CZP2BFLTE500K Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc BLM31PG500SN1K vs CZP2BFLTE500K
FPB-1206-A500PB Ferrite Bead, 1 Function(s), 3A API Technologies Corp EIS (RETIRED) BLM31PG500SN1K vs FPB-1206-A500PB
CZP2BFLTE500J Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc BLM31PG500SN1K vs CZP2BFLTE500J
HH-1H3216-500JL Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN World Products Inc BLM31PG500SN1K vs HH-1H3216-500JL
BMB1206-P1A-500ET Ferrite Chip, 1 Function(s), 3A TT Electronics Resistors BLM31PG500SN1K vs BMB1206-P1A-500ET
FPB-1206-A500P7 Ferrite Bead, 1 Function(s), 3A API Technologies Corp EIS (RETIRED) BLM31PG500SN1K vs FPB-1206-A500P7
FBC1206-500LP Ferrite Bead, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN VENKEL LTD BLM31PG500SN1K vs FBC1206-500LP
BLM31PG500SN1C Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN Murata Manufacturing Co Ltd BLM31PG500SN1K vs BLM31PG500SN1C
BMB1206-P1A-500 Ferrite Chip, 1 Function(s), 3A TT Electronics Resistors BLM31PG500SN1K vs BMB1206-P1A-500

Related Parts for BLM31PG500SN1K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLM31PG500SN1K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLM31PG500SN1K by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of BLM31PG500SN1K would you like to use for your alert(s)?
  • Please alert me when BLM31PG500SN1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLM31PG500SN1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLM31PG500SN1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLM31PG500SN1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLM31PG500SN1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLM31PG500SN1K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: