Part Details for BR2500W by EIC Semiconductor Inc
Overview of BR2500W by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR2500W
BR2500W CAD Models
BR2500W Part Data Attributes
|
BR2500W
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BR2500W
EIC Semiconductor Inc
Bridge Rectifier Diode, 25A, 50V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | S-PUFM-W4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1995-09-27 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | TS 16949 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BR2500W
This table gives cross-reference parts and alternative options found for BR2500W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR2500W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP25005(W) | Bridge Rectifier Diode, 25A, 50V V(RRM), | Galaxy Microelectronics | BR2500W vs MP25005(W) |
KBPC2500W | Bridge Rectifier Diode, 25A, 50V V(RRM), | JGD Semiconductors Co Ltd | BR2500W vs KBPC2500W |
SB2505GW | Bridge Rectifier Diode, 25A, 50V V(RRM), | Taiwan Semiconductor | BR2500W vs SB2505GW |
SB2505G | Bridge Rectifier Diode, 25A, 50V V(RRM), | Taiwan Semiconductor | BR2500W vs SB2505G |
SB2505M | Bridge Rectifier Diode, 25A, 50V V(RRM), | Taiwan Semiconductor | BR2500W vs SB2505M |
GBPC25005-BP-HF | Bridge Rectifier Diode, 25A, 50V V(RRM), | Micro Commercial Components | BR2500W vs GBPC25005-BP-HF |
GBPC25005T | 50V 25A Silicon Bridge Rectifiers in GBPC-T Package | GeneSic Semiconductor Inc | BR2500W vs GBPC25005T |
MP2505WGP-BP-HF | Bridge Rectifier Diode, 25A, 50V V(RRM), | Micro Commercial Components | BR2500W vs MP2505WGP-BP-HF |
BR25005 | Bridge Rectifier Diode, 25A, 50V V(RRM), | Galaxy Microelectronics | BR2500W vs BR25005 |
GBPC25005W | 50V 25A Silicon Bridge Rectifiers in GBPC-W Package | GeneSic Semiconductor Inc | BR2500W vs GBPC25005W |