Part Details for BR256W by Diodes Incorporated
Overview of BR256W by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BR256W
BR256W CAD Models
BR256W Part Data Attributes:
|
BR256W
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BR256W
Diodes Incorporated
Bridge Rectifier Diode, 25A, 600V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for BR256W
This table gives cross-reference parts and alternative options found for BR256W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR256W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB256/W | Bridge Rectifier Diode, 25A, 600V V(RRM), | RFE International Inc | BR256W vs SB256/W |
GBPC2506-T | Bridge Rectifier Diode, 25A, 600V V(RRM), | Formosa Microsemi Co Ltd | BR256W vs GBPC2506-T |
MP2506 | Bridge Rectifier Diode, 25A, 600V V(RRM), | Galaxy Microelectronics | BR256W vs MP2506 |
MP2506W | Bridge Rectifier Diode, 25A, 600V V(RRM), | JGD Semiconductors Co Ltd | BR256W vs MP2506W |
KBPC2506 | Bridge Rectifier Diode, 25A, 600V V(RRM), | Galaxy Microelectronics | BR256W vs KBPC2506 |
SB256W | Bridge Rectifier Diode, 25A, 600V V(RRM), | Taiwan Semiconductor | BR256W vs SB256W |
MP256WGP-BP-HF | Bridge Rectifier Diode, 25A, 600V V(RRM), | Micro Commercial Components | BR256W vs MP256WGP-BP-HF |
SB256M | Bridge Rectifier Diode, 25A, 600V V(RRM), | Taiwan Semiconductor | BR256W vs SB256M |
GBPC2506-BP-HF | Bridge Rectifier Diode, 25A, 600V V(RRM), | Micro Commercial Components | BR256W vs GBPC2506-BP-HF |
KBPC2506W | Bridge Rectifier Diode, 25A, 600V V(RRM), | JGD Semiconductors Co Ltd | BR256W vs KBPC2506W |