Part Details for C0402C430D8GACTU by KEMET Corporation
Overview of C0402C430D8GACTU by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C430D8GACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402C430D8GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 43 pF, 10 V, ± 0.5pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C430D8GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C0402C430D8G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 43pF C0G 0402 0.5pF RoHS: Compliant | 0 |
|
$0.3000 / $0.3010 | Order Now |
DISTI #
C0402C430D8GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 43 pF, 10 V, ± 0.5pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C430D8GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
Part Details for C0402C430D8GACTU
C0402C430D8GACTU CAD Models
C0402C430D8GACTU Part Data Attributes:
|
C0402C430D8GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C430D8GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 43pF, 6.3V, ±0.5pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.1628% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1.1628% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C430D8GACTU
This table gives cross-reference parts and alternative options found for C0402C430D8GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C430D8GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T430D8GBL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1.16% +Tol, 1.16% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C430D8GACTU vs C0402T430D8GBL |
C0402C430D8GAL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1.16% +Tol, 1.16% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C430D8GACTU vs C0402C430D8GAL |
C0402T430D8GAL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1.16% +Tol, 1.16% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C430D8GACTU vs C0402T430D8GAL |
C0402C430D8GALTU | CAP,CERAMIC,43PF,10VDC,.5PF -TOL,.5PF +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | KEMET Corporation | C0402C430D8GACTU vs C0402C430D8GALTU |
C0402T430D8GCL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1.16% +Tol, 1.16% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C430D8GACTU vs C0402T430D8GCL |