Part Details for C1805P103K1XRL by KEMET Corporation
Overview of C1805P103K1XRL by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1805P103K1XRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M1021
|
Newark | .010Uf 100V Rohs Compliant: No |Kemet C1805P103K1XRL Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5330 | Buy Now |
DISTI #
CDR02BX103BKUR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 100V 10% Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 300 In Stock |
|
$0.3830 / $0.3990 | Buy Now |
Part Details for C1805P103K1XRL
C1805P103K1XRL CAD Models
C1805P103K1XRL Part Data Attributes:
|
C1805P103K1XRL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1805P103K1XRL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for C1805P103K1XRL
This table gives cross-reference parts and alternative options found for C1805P103K1XRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1805P103K1XRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR02BX103BKZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P103K1XRL vs CDR02BX103BKZS |
CDR02BX103BKZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P103K1XRL vs CDR02BX103BKZR |
C1805P103K1XSH | CAP,CERAMIC,10NF,100VDC,10% -TOL,10% +TOL,BX TC CODE,-15,15% TC,1805 CASE | KEMET Corporation | C1805P103K1XRL vs C1805P103K1XSH |
CDR02BX103BKSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P103K1XRL vs CDR02BX103BKSM |
CDR02BX103BKYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P103K1XRL vs CDR02BX103BKYP |
C1805P103K1XSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P103K1XRL vs C1805P103K1XSL |
CDR02BX103BKSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P103K1XRL vs CDR02BX103BKSS |
C1805P103K1XRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P103K1XRL vs C1805P103K1XRC |
C1805P103K1XRC7189 | CAP,CERAMIC,10NF,100VDC,10% -TOL,10% +TOL,BX TC CODE,-15,15% TC,1805 CASE | KEMET Corporation | C1805P103K1XRL vs C1805P103K1XRC7189 |
C1805P103K1XPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P103K1XRL vs C1805P103K1XPC |