Part Details for CA511 by MACOM
Results Overview of CA511 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA511 Information
CA511 by MACOM is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
CA511 Part Data Attributes
|
|
CA511
MACOM
Buy Now
Datasheet
|
Compare Parts:
CA511
MACOM
Wide Band Medium Power Amplifier, 10MHz Min, 500MHz Max,
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Additional Feature | Sma, High Reliability | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| Gain | 16 Db | |
| Input Power-Max (CW) | 13 Dbm | |
| Operating Frequency-Max | 500 Mhz | |
| Operating Frequency-Min | 10 Mhz | |
| Operating Temperature-Max | 50 °C | |
| Operating Temperature-Min | ||
| RF/Microwave Device Type | Wide Band Medium Power | |
| VSWR-Max | 1.9 |