| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CA71 | TE Connectivity | Check for Price | Wide Band Low Power Amplifier, 5MHz Min, 200MHz Max | CA71 vs CA71 |
Part Details for CA71 by MACOM
Results Overview of CA71 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA71 Information
CA71 by MACOM is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
CA71 Part Data Attributes
|
|
CA71
MACOM
Buy Now
Datasheet
|
Compare Parts:
CA71
MACOM
Wide Band Low Power Amplifier, 5MHz Min, 200MHz Max
|
| Pbfree Code | No | |
| Part Life Cycle Code | Active | |
| Additional Feature | Sma, I/P Power-Max (Peak)=27dbm | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| Gain | 16 Db | |
| Input Power-Max (CW) | 13 Dbm | |
| Operating Frequency-Max | 200 Mhz | |
| Operating Frequency-Min | 5 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -54 °C | |
| RF/Microwave Device Type | Wide Band Low Power | |
| VSWR-Max | 2 |
Alternate Parts for CA71
This table gives cross-reference parts and alternative options found for CA71. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA71, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.