Memory
CAT24C04WI
Description: 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD AND HALOGEN FREE, MS-012, SOIC-8

Overview of CAT24C04WI by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for CAT24C04WI by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT24C04WI by onsemi

CAT24C04WI
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC
Package Description
0.150 INCH, LEAD AND HALOGEN FREE, MS-012, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.1 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDMR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512X8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Serial Bus Type
I2C
Standby Current-Max
0.000001 A
Supply Current-Max
0.002 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. CAT24C04WI
    onsemi
    512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD AND HALOGEN FREE, MS-012, SOIC-8
    VS

Alternate Parts for CAT24C04WI

This table gives cross-reference parts and alternative options found for CAT24C04WI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C04WI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT24C04AN-10SC-2.7 EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Atmel Corporation CAT24C04WI vs AT24C04AN-10SC-2.7
CAT24C04WI-G EEPROM Serial 4-Kb I2C, SOIC 8, 150 mils, 100-TUBE onsemi CAT24C04WI vs CAT24C04WI-G
AT24C04AN-10SI-2.7 EEPROM, 512X8, Serial, CMOS, PDSO8 Microchip Technology Inc CAT24C04WI vs AT24C04AN-10SI-2.7
CAT24C04WE-T3 IC 32 X 16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MS-012, SOIC-8, Programmable ROM onsemi CAT24C04WI vs CAT24C04WE-T3
CAT24C04WIT3 32X16 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 onsemi CAT24C04WI vs CAT24C04WIT3
R1EX24004ASAS0I#U0 Two-wire serial interface 4k EEPROM (512-word x 8-bit) Renesas Electronics Corporation CAT24C04WI vs R1EX24004ASAS0I#U0
CAT24C04WE IC,SERIAL EEPROM,512X8,CMOS,SOP,8PIN,PLASTIC onsemi CAT24C04WI vs CAT24C04WE
AT24C04AN-10SI-2.5 EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Atmel Corporation CAT24C04WI vs AT24C04AN-10SI-2.5
CAT24C04WE-GT3 4KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 onsemi CAT24C04WI vs CAT24C04WE-GT3
R1EX24004ASAS0A#S0 EEPROM, SOP, / Renesas Electronics Corporation CAT24C04WI vs R1EX24004ASAS0A#S0
Part Number Description Manufacturer Compare
AT24C04AN-10SC-2.5 EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Atmel Corporation CAT24C04WI vs AT24C04AN-10SC-2.5
CAT24C04TDI-GT3 EEPROM Serial 4-Kb I2C, TSOT-23. 5 Lead, 3000-REEL onsemi CAT24C04WI vs CAT24C04TDI-GT3
CAT24C04ZIT3 32X16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 onsemi CAT24C04WI vs CAT24C04ZIT3
CAT24C04HU4E-T3 32X16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-236/MO-252, UDFN-8 onsemi CAT24C04WI vs CAT24C04HU4E-T3
CAT24C04TDE-GT3 4KX1 I2C/2-WIRE SERIAL EEPROM, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN onsemi CAT24C04WI vs CAT24C04TDE-GT3
R1EX24004ASAS0A#S0 EEPROM, SOP, / Renesas Electronics Corporation CAT24C04WI vs R1EX24004ASAS0A#S0
AT24C04AN-10SI-2.7 EEPROM, 512X8, Serial, CMOS, PDSO8 Microchip Technology Inc CAT24C04WI vs AT24C04AN-10SI-2.7
CAT24C04WE-GT3 4KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 onsemi CAT24C04WI vs CAT24C04WE-GT3
CAT24C04HU4E-GT3 IC 32 X 16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-236/MO-252, UDFN-8, Programmable ROM onsemi CAT24C04WI vs CAT24C04HU4E-GT3
CAT24C04YE-GT3 4KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 onsemi CAT24C04WI vs CAT24C04YE-GT3

Related Parts for CAT24C04WI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT24C04WI by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT24C04WI by onsemi

Select Manufacturer
Which Manufacturer of CAT24C04WI would you like to use for your alert(s)?
  • Please alert me when CAT24C04WI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT24C04WI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT24C04WI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT24C04WI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT24C04WI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT24C04WI by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: