Part Details for CAT25320YI-GT3 by onsemi
Overview of CAT25320YI-GT3 by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for CAT25320YI-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R0626
|
Newark | 32-Kb Spi Serial Cmos Eeprom Memory/ Reel |Onsemi CAT25320YI-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2940 / $0.3830 | Buy Now |
DISTI #
42Y0144
|
Newark | Eeprom, 32Kbit, Spi, 20Mhz, Tssop-8, Memory Size:32Kbit, Eeprom Memory Configuration:4K X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:20Mhz, Memory Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Rohs Compliant: Yes |Onsemi CAT25320YI-GT3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4100 / $0.5410 | Buy Now |
DISTI #
CAT25320YI-GT3CT-ND
|
DigiKey | IC EEPROM 32KBIT SPI 8TSSOP Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7117 In Stock |
|
$0.3582 / $0.5300 | Buy Now |
DISTI #
CAT25320YI-GT3
|
Avnet Americas | EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: CAT25320YI-GT3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1925 / $0.2297 | Buy Now |
DISTI #
698-CAT25320YI-GT3
|
Mouser Electronics | EEPROM 32K SPI Serial CMOS EEPROM RoHS: Compliant | 18712 |
|
$0.3170 / $0.5200 | Buy Now |
|
Future Electronics | 32kb SPI SERIAL EEPROM 8-TSSOP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2900 | Buy Now |
|
Future Electronics | 32kb SPI SERIAL EEPROM 8-TSSOP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3050 / $0.3300 | Buy Now |
|
Bristol Electronics | 1363 |
|
RFQ | ||
|
Quest Components | 2390 |
|
$0.7200 / $2.4000 | Buy Now | |
DISTI #
CAT25320YI-GT3
|
Avnet Americas | EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: CAT25320YI-GT3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1925 / $0.2297 | Buy Now |
Part Details for CAT25320YI-GT3
CAT25320YI-GT3 CAD Models
CAT25320YI-GT3 Part Data Attributes:
|
CAT25320YI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT25320YI-GT3
onsemi
EEPROM Serial 32-Kb SPI, TSSOP8, 4.4x3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP8, 4.4x3 | |
Package Description | 4.40 MM , GREEN, MO-153, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 100 YEAR DATA RETENTION | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for CAT25320YI-GT3
This table gives cross-reference parts and alternative options found for CAT25320YI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25320YI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25320YI-T3 | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM , GREEN, MO-153, TSSOP-8 | onsemi | CAT25320YI-GT3 vs CAT25320YI-T3 |
CAV25320YE-GT3 | EEPROM Serial 32-Kb SPI - Automotive Grade, TSSOP8, 4.4x3, 3000-REEL, Automotive Qualified | onsemi | CAT25320YI-GT3 vs CAV25320YE-GT3 |
CAT25320YE-GT3 | EEPROM Serial 32-Kb SPI, TSSOP8, 4.4x3, 3000-REEL | onsemi | CAT25320YI-GT3 vs CAT25320YE-GT3 |
CAT25320YI-T3C | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3 MM , HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | onsemi | CAT25320YI-GT3 vs CAT25320YI-T3C |
CAT25320YE-GT3C | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3 MM , HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | onsemi | CAT25320YI-GT3 vs CAT25320YE-GT3C |
CAT25320YI-GT3C | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3 MM , HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | onsemi | CAT25320YI-GT3 vs CAT25320YI-GT3C |
CAT25320YE-T3C | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3 MM , HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | onsemi | CAT25320YI-GT3 vs CAT25320YE-T3C |