Part Details for CBM5W5M36000S by Amphenol Positronic
Overview of CBM5W5M36000S by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBM5W5M36000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ5083
|
Newark | Cbm5W5M36000S |Positronic CBM5W5M36000S Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0400 / $95.1800 | Buy Now |
DISTI #
276-CBM5W5M36000S
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-Sub Male Connector 5P Solder Tail Straight 5W5 Stainless Steel, Passivated Shell RoHS: Not Compliant | 0 |
|
$44.3100 / $73.6900 | Order Now |
DISTI #
POSCBM5W5M36000S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBM5W5M36000S
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
CBM5W5M36000S
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for CBM5W5M36000S
CBM5W5M36000S CAD Models
CBM5W5M36000S Part Data Attributes:
|
CBM5W5M36000S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBM5W5M36000S
Amphenol Positronic
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 5 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBM5W5M36000S
This table gives cross-reference parts and alternative options found for CBM5W5M36000S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBM5W5M36000S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMMP5C5PJ-A101 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBM5W5M36000S vs DBMMP5C5PJ-A101 |
L777TWB5W5PMP3SVA514RM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBM5W5M36000S vs L777TWB5W5PMP3SVA514RM6 |
L177TWB5W5PMP2SV4RRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBM5W5M36000S vs L177TWB5W5PMP2SV4RRM6 |
L777TWB5W5PMP2V3FRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBM5W5M36000S vs L777TWB5W5PMP2V3FRM6 |
L177TWB5W5PHP3SV4FRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBM5W5M36000S vs L177TWB5W5PHP3SV4FRM6 |
L717TWB5W5PHP3SVRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBM5W5M36000S vs L717TWB5W5PHP3SVRM6 |
DBMX-5W5P-PO-K87-183 | D Subminiature Connector, 5 Contact(s), Male, Press Fit Terminal, | ITT Interconnect Solutions | CBM5W5M36000S vs DBMX-5W5P-PO-K87-183 |
DBMY5W5PNMBEFR163 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBM5W5M36000S vs DBMY5W5PNMBEFR163 |
DBMP5P5PVK87 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBM5W5M36000S vs DBMP5P5PVK87 |
L177TWB5W5PMP3VRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBM5W5M36000S vs L177TWB5W5PMP3VRM6 |