Part Details for L177TWB5W5PMP3VRM6 by Amphenol Corporation
Overview of L177TWB5W5PMP3VRM6 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L177TWB5W5PMP3VRM6
L177TWB5W5PMP3VRM6 CAD Models
L177TWB5W5PMP3VRM6 Part Data Attributes:
|
L177TWB5W5PMP3VRM6
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177TWB5W5PMP3VRM6
Amphenol Corporation
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (79) | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for L177TWB5W5PMP3VRM6
This table gives cross-reference parts and alternative options found for L177TWB5W5PMP3VRM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177TWB5W5PMP3VRM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717TWB5W5PEP3SVFMRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L177TWB5W5PMP3VRM6 vs L717TWB5W5PEP3SVFMRM6 |
DBL5W5P93C5A40 | D Subminiature Connector, 5 Contact(s), Male, Press Fit Terminal | Amphenol FCi | L177TWB5W5PMP3VRM6 vs DBL5W5P93C5A40 |
L777TWB5W5PEP3SVRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L177TWB5W5PMP3VRM6 vs L777TWB5W5PEP3SVRM6 |
DB9W4P500P00 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal | Amphenol FCi | L177TWB5W5PMP3VRM6 vs DB9W4P500P00 |
L77TWB5W5PMP2V3FRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L177TWB5W5PMP3VRM6 vs L77TWB5W5PMP2V3FRM6 |
13-505390 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Conec Corporation | L177TWB5W5PMP3VRM6 vs 13-505390 |
L77TWB5W5PMCSVA514RM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L177TWB5W5PMP3VRM6 vs L77TWB5W5PMCSVA514RM6 |
DBMT-5C5P-OL4-A190-K87 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | L177TWB5W5PMP3VRM6 vs DBMT-5C5P-OL4-A190-K87 |
L177TWB5W5PHP3VRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L177TWB5W5PMP3VRM6 vs L177TWB5W5PHP3VRM6 |
CBM5W5M65000Z | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L177TWB5W5PMP3VRM6 vs CBM5W5M65000Z |